Weidmuller 1712321001-1 KLBUE 10-20 SC Bus Bar 10x3mm Direct Mount

MPN
1712321001-1
Brand
Weidmuller
EAN-13
2050001046369
Order Code
13-4881
Country of Origin
Romania
View Full Product Range (5)

Discontinued


The Weidmüller 1712321001-1 KLBUE 10-20 SC is a switchboard terminal designed to ensure continuity and efficient connectivity. It is compatible with a 10 x 3 mm bus bar and serves as a shielding connector. This product is typically used in electrical panels and control systems.
Type Shielding connector
Clamping range diameter 10 - 20mm
Colour Silver
Compatible with (details) 10 x 3 mm bus bar
Connection (type) Spring-Loaded Connector
Connections 1
Contact Material Steel
Content 10
Length (mm) 40mm
Material (details) Steel
Misc Attribute KLBUE 10-20 SC
Product Type Terminal Block
Stripping length (max.) mm 26mm
Temperature Range -60 to +130°C
Weight (g, g/m) 27
Width (mm) 23.6
Wire Gauge 10–20mm²

Trustpilot