Weidmuller 1692261001-1 KLBUE Bus Bar Mount 10x3mm Plate Compatible

MPN
1692261001-1
Brand
Weidmuller
EAN-13
2050001046345
Order Code
13-4865
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.43
10+ £5.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Weidmüller KLBUE 3-8 SC is a serial terminal designed for use with a 10 x 3 mm bus bar. It ensures continuity and provides effective shielding in switchboard terminal applications. This shield connector is ideal for maintaining secure and efficient electrical connections in switchboards.
Type Shielding connector
Number of Ways 2
Clamping range diameter 3 - 8mm
Colour Other
Compatible with (details) 10 x 3 mm bus bar
Connection (type) Spring-Loaded Connector
Connections 2
Content 2
Length (mm) 30mm
Material (details) Steel-zinc coated
Misc Attribute KLBUE 3-8 SC
Product Type Terminal Block
Voltage Rating (V, V DC) 100 V
Weight (g, g/m) 11.024
Width (mm) 10
Wire Gauge 8mm²

Reviews

Be the first to submit a review

Trustpilot