Weidmuller 1712311001-1 KLBUE Terminal Block 10x3mm Bus Bar Mountable

MPN
1712311001-1
Brand
Weidmuller
EAN-13
2050001046352
Order Code
13-4880
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £7.92 £6.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Weidmüller KLBUE 4-13.5 SC is a shielding connector compatible with a 10 x 3 mm bus bar. Manufactured by Weidmüller, this serial terminal provides reliable continuity for switchboard applications. It is typically used in electrical panels to ensure efficient grounding and shielding connections.
Type Shielding connector
Number of Ways 4
Clamping range diameter 4 - 13.5mm
Colour Silver
Compatible with (details) 10 x 3 mm bus bar
Connection (type) Spring-Loaded Connector
Connections 4
Content 10 items
Current Rating (A) 57
Dim Depth 31.45 mm x Height 22.0 mm x Width 20.1 mm (31.45 x 22.0 x 20.1 mm)
Length (mm) 20mm
Material (details) Steel
Misc Attribute KLBUE 4-13.5 SC
Product Type Terminal Block
Stripping length (max.) mm 22mm
Voltage Rating (V, V DC) 1000 V
Weight (g, g/m) 19
Width (mm) 10

Reviews

Be the first to submit a review

Trustpilot