Weidmuller 1592810000-1 KLBUE Bus Bar Adapter for 10x3mm Cable Below

MPN
1592810000-1
Brand
Weidmuller
EAN-13
2050001046222
Order Code
13-4804
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £5.16 £4.39
10+ £4.04
100+ £3.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Weidmüller 1592810000-1 KLBUE 4-13.5 is a shielding connector designed for use with 10 x 3 mm bus bars, offering reliable continuity in electrical applications. As a serial terminal and switchboard terminal, it is ideal for ensuring secure and efficient connections in switchboards. Manufactured by Weidmüller, the product is renowned for its durability and compatibility across various electrical systems.
Type Shielding connector
Clamping range diameter 4 - 13.5mm
Colour Silver
Compatible with (details) 10 x 3 mm bus bar
Connection (type) Pull Spring
Connections 1
Contact Material Steel
Content 10 items
Dim (W x H) 20.5 x 22 mm (depth 31.5 mm)
Material (details) Steel
Misc Attribute KLBUE 4-13.5
Product Type Adapter
Stripping length (max.) mm 22mm
Temperature Range -60 to +130°C
Weight (g, g/m) 15
Width (mm) 20.5
Wire Gauge 4–13.5mm²

Reviews

Be the first to submit a review

Trustpilot