Weidmuller 1718341001-1 KLBUE Bus Bar Connector Fits 10x3mm Direct Mount

MPN
1718341001-1
Brand
Weidmuller
EAN-13
4064161264844
Order Code
13-4883
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £11.93 £10.15
10+ £9.21
100+ £8.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Weidmüller's KLBUE 15-32 SC is a serial terminal designed for use with switchboards, ensuring continuity and reliable connections. This shielding connector is compatible with a 10 x 3 mm bus bar, offering robust electrical performance. It's commonly utilised in electrical panels and switchboard terminals to maintain effective component interfacing and protection.
Type Shielding connector
Number of Ways 10
Clamping range diameter 15 - 32mm
Colour Silver
Compatible with (details) 10 x 3 mm bus bar
Connection (type) Spring-Loaded Connector
Connections 1
Contact Material Electrolytic Copper
Content 10 items
Dim (WxH) 33.25mm x 32mm
Length (mm) 33.25mm
Material (details) Steel-zinc coated
Misc Attribute KLBUE 15-32 SC
Product Type Busbar
Stripping length (max.) mm 32mm
Weight (g, g/m) 73
Width (mm) 10

Reviews

Be the first to submit a review

Trustpilot