Weidmüller 1469580000 SMPSU 12V DC 10A 120W DIN Rail PSU Open PSU Units |
18-4978
|
|
Despatched within 4 working days - 6 in stock
|
1+ £136.53
Price per unit Ex VAT
|
Power supply, switched-mode power supply, 12 V. |
10 |
|
1 |
12 - 12 |
1.25 A @ 230 V AC / 2.25 |
|
20 ms @ 115 V AC |
85...264 V AC (derating atV |
> 80 ms @ 230 V AC / > |
|
|
PRO BAS 120W 12V 10A |
unrestricted |
2026-12-30T00:00:00+01:00t |
225mm |
100mm |
Conductor cross-section, flexible , min. 0.5mm2 |
|
Conductor cross-section, AWG/kcmil , 26 AWG |
Weidmüller 2580180000 SMPSU 24V DC 0.7A 16W DIN Rail Power Supply |
18-4990
|
|
Despatched same day - 1 in stockBack-order availability date - 24/10/2026
|
1+ £33.16
Price per unit Ex VAT
|
PRO INSTA 16W 24V 0.7A |
0.7 |
|
|
|
0.25 A @ 230 V AC / 0.45 |
|
|
85...264 V AC (derating atV |
|
|
|
|
unrestricted |
|
|
|
Conductor cross-section, flexible , min. 0.25mm2 |
61000-3-2 |
Conductor cross-section, AWG/kcmil , 24 AWG |
Weidmüller 2580210000 SMPSU 5V DC 6A 30W DIN Rail Power Supply Units |
18-4991
|
|
Despatched within 4 working days - 3 in stock
|
1+ £56.26
Price per unit Ex VAT
|
PRO INSTA 30W 5V 6A |
6 |
|
|
|
0.5 A @ 230 V AC / 1.0 A |
|
|
85...264 V AC (derating atV |
|
|
|
|
unrestricted |
|
|
|
Conductor cross-section, flexible , min. 0.25mm2 |
EN 61000-4-3 nd ENA |
Conductor cross-section, AWG/kcmil , 24 AWG |
Weidmüller 2838450000 Rail mounted PSU DIN Rail |
18-5104
|
|
Despatched within 4 working days - 21 in stock
|
1+ £80.88
Price per unit Ex VAT
|
PRO BAS 120W 12V 10A |
10A |
12V |
|
|
|
power supplies |
20 ms @ 115 V AC |
85...264 V AC (derating at 100 V AC)V |
> 80 ms @ 230 V AC / > |
130mm |
40mm |
|
5.5 Fm |
|
130 |
54 |
Conductor cross-section, flexible , min. 0.5mm2 |
|
Conductor cross-section, AWG/kcmil , 26 AWG |
Weidmüller 2838460000 Rail mounted PSU DIN Rail PSUs Open Power Supply |
18-5105
|
|
Despatched within 4 working days - 32 in stock
|
1+ £116.48
Price per unit Ex VAT
|
PRO BAS 240W 24V 10A |
10A |
24V |
|
|
|
power supplies |
|
85...264 V AC (derating at 100 V AC)V |
> 80 ms @ 230 V AC / > |
130mm |
52mm |
|
5.5 Fm |
|
130 |
54 |
Conductor cross-section, flexible , min. 0.5mm2 |
|
Conductor cross-section, AWG/kcmil , 26 AWG |