Weidmüller 2838460000 Rail mounted PSU DIN Rail PSUs Open Power Supply

MPN
2838460000
Brand
Weidmuller
EAN-13
4064675444152
Order Code
18-5105
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £116.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Weidmüller 2838460000 is a rail-mounted power supply unit designed for integration into DIN rail configurations in industrial settings. This PRO BAS 240W 24V 10A model delivers reliable and consistent power with a robust output of 240 watts at 24 volts and 10 amperes, making it suitable for high-demand applications. As an open and DIN power supply unit, it is engineered for ease of installation and maintenance on standard DIN rails, ensuring compatibility with a wide range of industrial equipment. Typical applications include automation systems, process control environments, and other settings where dependable power delivery is essential. This unit offers the efficiency and durability necessary for maintaining optimal operation in diverse industrial applications.
Type PRO BAS 240W 24V 10A
Output Voltage 24V
Nominal value output current 1 10A
61010-1, PELV acc. to IEC power supplies
AC failure bridging time @ Inom > 80 ms @ 230 V AC / >
AC input voltage range 85...264 V AC (derating at 100 V AC)V
Building height 130mm
Building Width 52mm
Built-in height 130
Built-in width 54
Capacitive load 5.5 Fm
Certificate no. (cULus) E258476
Conductor cross-sectio , AWG/kcmil , AWG Wire connection cross section, flexible 6mm2
Conductor cross-sectio , flexible , max. 2 Conductor cross-section, flexible , min. 0.5mm2
Conductor cross-sectio , flexible , min. mm2 Conductor cross-section, rigid , max.
Conductor cross-sectio , WG/kcmil , WG Conductor cross-section, AWG/kcmil , 26 AWG
Conductor cross-section, rigid , max. 6mm2
Conductor cross-section, rigid , min. 0.5mm2
Connection system Screw connection
Contact load (NO contact) max. 30 V DC / 1 A
Content 1
Current consumption in relation to the Voltage type
DC input voltage range 110...370 V DC (derating at <120 V DC)V
Degree of protection (IP) IP20
Earth leakage current, x. 3.5mA
ECLASS 14 27-04-07-01
ECLASS 15.0 27-04-07-01
Efficiency 94% @ 230 V AC
EN 61000-4-3 (RS), EN 50178
ETIM 10 EC002540
ETIM 8.0 EC002540
ETIM 9.0 EC002540
Floating contact Yes
Frequency range AC 45...65 HzHz
GTIN (EAN) 4064675444152
Housing version Plastic, protective°C
Humidity 5...95 % rel. humidity, no
Input fuse (internal) Yes
Input voltage type AC
Inrush current 20 A @ 230 V AC, 25°C
Insulation voltage input / earth 3.5kV
Insulation voltage output / earth 0.5kV
Insulation voltage, input/output 3.5kV
Interference immunity test acc. to EN 61000-4-2 (ESD),
LED green Operating voltage OK
Load 20 ms @ 115 V AC
Mains failure bridge-over time Mains failure bridge-over time, min.min
Mains failure bridge-over time, min. 25ms
max. min.min
Max. output current 1 10
min. (input), max.mA
Mounting position, installation notice Horizontal on TS35
mounting rail. 50 mm of insulation
Net weight 693g
Noise emission in accordance with Class B
Nominal output current for Unom 10 A @ 55°C
Nominal power consumption 255.32VA
Nominal value output voltage 1 24V
Operating Temperature -25 °C...70°C
Output Current 10A
Output current, max. 10A
Output Power 240W
Output voltage (max.) 28V
Output voltage (min.) 22V
Output voltage, note adjustable via potentiometer
Overload protection Yes
Parallel connection option yes, max. 3
Performance level according to EN ISO 13849-1 N/A
Pollution severity 2
Power Consumption 255.32
Power factor (approx.) 0.95 @ 230 V AC, nominal
Power loss, idling 2W
Power loss, nominal load 19.5W
Power Output 240W
Product Type Rail mounted PSU (DIN)
Protection against over-heating Yes
Protection Class I, with PE connectionW
Qty. 1 items
Rated input voltage 110...240 V AC / 120...340 V DCV
Rated output voltage 24 DCV
Rated supply voltage AC 50 Hz 100 - 240
Rated supply voltage AC 60 Hz 100 - 240
Rated supply voltage DC 110 - 370
REACH SVHC Lead 7439-92-1, Lead monoxide 1317-36-8l
Recommended back-up fuse 4 A / DI, safety fuse, 6 A, Char. B, circuit breaker, 3...5 A, Char. C circuit breaker
Residual ripple, breaking spikes 100 pp @ full LoadmV
ROHS Conform
RoHS Compliance Status Compliant with exemption
Safety extra-low voltage SELV acc. to IEC
Safety transformers for switch-mode According to EN
SCIP d62541f7-8058-4336-b693-7303c8b40800°C
Screwdriver blade 0.6 x 3.5
Shock resistance IEC 60068-2-27 30 in all directionsg
SIL according to IEC 61508 N/A
Start-up -40°C
Status indication Green LED
Storage temperature -40 °C...85°C
Suitable for distribution board FALSE
Suitable for safety functions FALSE
Suitable for wall mounting rail
Temperature Derating AC-Input Derating
Tightening torque, max. 0.6Nm
Tightening torque, min. 0.5Nm
Trigger voltage, LED Uout > 0.9 x Unominal min
Trigger voltage, relay Uout > 0.9 x Unominal min
Type of electric connection Screw connection
UL File Number Search UL Website
Version Power supply, switch-mode power supply unit, 24
Vibration resistance IEC 60068-2-6 0.7 according to ENg
Wire connection method Screw connection

Reviews

Be the first to submit a review

Trustpilot