Weidmüller 2580180000 SMPSU 24V DC 0.7A 16W DIN Rail Power Supply

MPN
2580180000
Brand
Weidmuller
EAN-13
4050118590913
Order Code
18-4990
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £33.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 25/09/2026

Weidmüller 2580180000 is a robust DIN rail power supply unit designed to deliver reliable power with precision, supplying 24V DC at 0.7A with a 16W output. This open and DIN-compatible power supply module is engineered to be securely mounted on standard DIN rails, making it an ideal solution for industrial environments where space-efficient and dependable power distribution is critical. Typical applications include factory automation systems, control panels, and other industrial equipment requiring stable 24V power. The unit is constructed to ensure durability and efficiency, supporting continuous operation in demanding conditions. As an integral component of industrial power supply systems, it meets rigorous standards for quality and performance.
Type PRO INSTA 16W 24V 0.7A
Nominal value output current 1 0.7
AC current consumption 0.25 A @ 230 V AC / 0.45
AC input voltage range 85...264 V AC (derating atV
Capacitive load unrestricted
Certificate no. (cULus) E258476
Conductor cross-sectio , flexible , max. 2 Conductor cross-section, flexible , min. 0.25mm2
Conductor cross-sectio , WG/kcmil , WG Conductor cross-section, AWG/kcmil , 24 AWG
Conductor cross-section, rigid , max. 2.5mm2
Conductor cross-section, rigid , min. 0.25mm2
Content 1
currents 61000-3-2
DC current consumption 0.08 A @ 370V DC /0.22
DC input voltage range 95...370 V DCV
Degree of protection (IP) IP20
Dimensions (L x W x H) 60 x 22.5 x 90.5mm
ECLASS 14 27-04-07-01
ECLASS 15.0 27-04-07-01
Electrical machine equipment Acc. to EN60204
EN55032 EN 61000-4-3 nd ENA
ETIM 10 EC002540
ETIM 8.0 EC002540
ETIM 9.0 EC002540
Frequency range AC 45...65 HzHz
GTIN (EAN) 4050118590913
Housing version Plastic, protective°C
Input fuse (internal) Yes
Input voltage DC 85 - 264 V/AC, 95 - 370V DC
Inrush current max. 40A
Insulation voltage input / earth 3.5kV
Insulation voltage output / earth 0.5kV
Insulation voltage, input/output 4kV
Interference immunity test acc. to EN 61000-4-2 (ESD)/
IP Rating IP20
LED green Operating voltage OK
Limiting of mains voltage harmonic According to EN
max. min.min
Max. operating temperature (derating) +70°C
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. operating temperature (derating) -25°C
Min. temperature -25°C
Mounting position, installation notice Horizontal on DIN rail
Mounting Type Wall
MTBF 750000h
Net weight 82g
Noise emission in accordance with Class B
Nominal output current for Unom 0.7 A @ 55°C
Nominal power consumption 19.4VA
Nominal value output voltage 1 24
Operating Temperature -25 °C...70°C
Operating temperature (min.) -25°C
Output current (max.) - rounded 700mA
Output current, max. 0.7A
Output Power 16W
Output voltage (max.) 28V
Output Voltage (max.) [DC] 22V
Output voltage (min.) 22V
Output voltage (min.) [DC] 28V
Output voltage, note (adjustable via
Performance level according to EN ISO 13849-1 N/A
Phases 1
Pollution severity 2
Power 16W
Power Consumption 19.4
Power loss, nominal load 3.6W
Power Output 16
power supplies 61558-2-16
Product Type SMPSU
Protection against reverse voltages from 30...35 V DC Power loss, idlings
Protection Class II
Protection degree (IP rating) IP20
Ramp-up time 100ms
Rated input voltage 110...240 V AC /V
Rated output voltage 24 V DC ± 1 %
Rated supply voltage AC 50 Hz 100 - 240
Rated supply voltage AC 60 Hz 100 - 240
Rated supply voltage DC 120 - 340
REACH SVHC Lead 7439-92-1, Lead monoxide 1317-36-8l
Recommended back-up fuse 2 A / DI, safety fuse
Residual ripple, breaking spikes <50 mVss @ UNenn, Full
ROHS Conform
RoHS Compliance Status Compliant with exemption
Safety extra-low voltage SELV acc. to IEC
Safety transformers for switch-mode According to EN
SCIP d62541f7-8058-4336-b693-7303c8b40800°C
Shock resistance IEC 60068-2-27 15 In all directionsg
Short-circuit protection internal, Yesl
Short-circuit-proof false
SIL according to IEC 61508 N/A
Start-up -40°C
Storage temperature -40 °C...85°C
Suitable for distribution board true
Suitable for safety functions false
Suitable for wall mounting rail
TS 35, top and bottom insulation
Type of electric connection Push-in connector
UL File Number Search UL Website
Version Power supply, switch-mode power supply unit, 24
Vibration resistance IEC 60068-2-6 2.3g
Voltage type (supply voltage) AC/DC
Weight 82g
Wire connection cross sectio , flexible 2 Conductor cross-section, flexible , min. 0.25mm2
Wire connection method PUSH IN with actuator

Reviews

Be the first to submit a review

Trustpilot