Weidmüller 2838450000 Rail mounted PSU DIN Rail

MPN
2838450000
Brand
Weidmuller
EAN-13
4064675444145
Order Code
18-5104
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £80.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Weidmüller 2838450000 is a rail mounted power supply unit designed for DIN rail installation, providing reliable and efficient power delivery in industrial settings. This device, also known as the PRO BAS 120W 12V 10A, offers a power output of 120 watts at 12 volts with a current capacity of 10 amperes, making it suitable for a range of industrial applications where stable and consistent power is essential. Engineered for integration within control panels and automation systems, this open type DIN power supply unit ensures compatibility and ease of installation in various electrical enclosures in manufacturing and process control environments. With its robust design, it supports the demands of continuous operation, contributing to the reliability and performance of electrical systems in industrial applications. The unit's construction and performance specifications make it an ideal choice for engineers looking to optimise space without compromising on power quality and efficiency in demanding industrial contexts.
Type PRO BAS 120W 12V 10A
Output Voltage 12V
Nominal value output current 1 10A
61010-1, PELV acc. to IEC power supplies
AC 20 ms @ 115 V AC
AC failure bridging time @ Inom > 80 ms @ 230 V AC / >
AC input voltage range 85...264 V AC (derating at 100 V AC)V
Building height 130mm
Building Width 40mm
Built-in height 130
Built-in width 54
Capacitive load 5.5 Fm
Certificate no. (cULus) E258476
Conductor cross-sectio , AWG/kcmil , AWG Wire connection cross section, flexible 6mm2
Conductor cross-sectio , flexible , max. 2 Conductor cross-section, flexible , min. 0.5mm2
Conductor cross-sectio , flexible , min. mm2 Conductor cross-section, rigid , max.
Conductor cross-sectio , WG/kcmil , WG Conductor cross-section, AWG/kcmil , 26 AWG
Conductor cross-section, rigid , max. 6mm2
Conductor cross-section, rigid , min. 0.5mm2
Connection system Screw connection
Contact load (NO contact) max. 30 V DC / 1 A
Content 1
Current consumption in relation to the Voltage type
DC input voltage range 110...370 V DC (derating at <120 V DC)V
Degree of protection (IP) IP20
Earth leakage current, x. 3.5mA
ECLASS 14 27-04-07-01
ECLASS 15.0 27-04-07-01
Efficiency 90% @ 230 V AC
EN 61000-4-3 (RS), EN 50178
ETIM 10 EC002540
ETIM 8.0 EC002540
ETIM 9.0 EC002540
Floating contact Yes
Frequency range AC 45...65 HzHz
GTIN (EAN) 4064675444145
Housing version Plastic, protective°C
Humidity 5...95 % rel. humidity, no
Input fuse (internal) Yes
Input voltage type AC
Inrush current 40 A @ 230 V AC, 25°C
Insulation voltage input / earth 3.5kV
Insulation voltage output / earth 0.5kV
Insulation voltage, input/output 3.5kV
Interference immunity test acc. to EN 61000-4-2 (ESD),
LED green Operating voltage OK
Mains failure bridge-over time Mains failure bridge-over time, min.min
Mains failure bridge-over time, min. 60ms
max. min.min
Max. output current 1 10
min. (input), max.mA
Mounting position, installation notice Horizontal on TS35
mounting rail. 50 mm of insulation
Net weight 490g
Noise emission in accordance with Class B
Nominal output current for Unom 10 A @ 55°C
Nominal power consumption 133.33VA
Nominal value output voltage 1 12V
Operating Temperature -25 °C...70°C
Output Current 10A
Output current, max. 10A
Output Power 120W
Output voltage (max.) 16V
Output voltage (min.) 9V
Output voltage, note adjustable via potentiometer
Overload protection Yes
Parallel connection option yes, max. 3
Performance level according to EN ISO 13849-1 N/A
Pollution severity 2
Power Consumption 133.33
Power factor (approx.) 0.5 @ 120 V AC, 0.51 @
Power loss, idling 1.2W
Power loss, nominal load 15.4W
Power Output 120W
Product Type Rail mounted PSU (DIN)
Protection against over-heating Yes
Protection Class I, with PE connectionW
Qty. 1 items
Rated input voltage 110...240 V AC / 120...340 V DCV
Rated output voltage 12 DCV
Rated supply voltage AC 50 Hz 100 - 240
Rated supply voltage AC 60 Hz 100 - 240
Rated supply voltage DC 110 - 370
REACH SVHC Lead 7439-92-1, Lead monoxide 1317-36-8l
Recommended back-up fuse 4 A / DI, safety fuse, 6 A, Char. B, circuit breaker, 2...4 A, Char. C circuit breaker
Residual ripple, breaking spikes 50 pp @ full loadmV
ROHS Conform
RoHS Compliance Status Compliant with exemption
Safety extra-low voltage SELV acc. to IEC
Safety transformers for switch-mode According to EN
SCIP d62541f7-8058-4336-b693-7303c8b40800°C
Screwdriver blade 0.6 x 3.5
Shock resistance IEC 60068-2-27 30 in all directionsg
SIL according to IEC 61508 N/A
Start-up -40°C
Status indication Green LED
Storage temperature -40 °C...85°C
Suitable for distribution board FALSE
Suitable for safety functions FALSE
Suitable for wall mounting rail
Temperature Derating AC-Input Derating
Tightening torque, max. 0.6Nm
Tightening torque, min. 0.5Nm
Trigger voltage, LED Uout > 0.9 x Unominal min
Trigger voltage, relay Uout > 0.9 x Unominal min
Type of electric connection Screw connection
UL File Number Search UL Website
Version Power supply, switch-mode power supply unit, 12
Vibration resistance IEC 60068-2-6 0.7 according to ENg
Wire connection method Screw connection

Reviews

Be the first to submit a review

Trustpilot