Weidmüller 2580210000 SMPSU 5V DC 6A 30W DIN Rail Power Supply Units

MPN
2580210000
Brand
Weidmuller
EAN-13
4050118590937
Order Code
18-4991
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £56.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Weidmüller 2580210000 is a highly efficient DIN rail power supply unit designed for industrial applications, offering a 5V DC output with a current capacity of 6A and a total power of 30W. This PRO INSTA series module is characterised by its compact design, making it an ideal choice for integration in space-constrained environments. It is engineered to provide reliable and stable power delivery, suitable for a variety of systems including control panels, communication equipment, and automated machinery. The unit's robust construction ensures suitability for harsh industrial conditions, and its ease of installation on DIN rails simplifies configuration and maintenance within industrial power systems. This SMPSU (Switched Mode Power Supply Unit) maintains high efficiency and reduces energy losses, contributing to the operational effectiveness of the systems it supports.
Type PRO INSTA 30W 5V 6A
Nominal value output current 1 6
AC current consumption 0.5 A @ 230 V AC / 1.0 A
AC input voltage range 85...264 V AC (derating atV
Capacitive load unrestricted
Certificate no. (cULus) E258476
Conductor cross-sectio , flexible , max. 2 Conductor cross-section, flexible , min. 0.25mm2
Conductor cross-sectio , WG/kcmil , WG Conductor cross-section, AWG/kcmil , 24 AWG
Conductor cross-section, rigid , max. 2.5mm2
Conductor cross-section, rigid , min. 0.25mm2
Content 1
currents EN 61000-4-3 nd ENA
DC current consumption 0.2 A @ 370 V DC / 0.5 A
DC input voltage range 95...370 V DCV
Degree of protection (IP) IP20
Dimensions (L x W x H) 60 x 72 x 90mm
ECLASS 14 27-04-07-01
ECLASS 15.0 27-04-07-01
Electrical machine equipment Acc. to EN60204
EN55032 EN 61000-4-3 nd ENA
ETIM 10 EC002540
ETIM 8.0 EC002540
ETIM 9.0 EC002540
Frequency range AC 45...65 HzHz
GTIN (EAN) 4050118590937
Housing version Plastic, protective°C
Input fuse (internal) Yes
Input voltage DC 85 - 264 V/AC, 95 - 370V DC
Inrush current max. 40A
Insulation voltage input / earth 3.5kV
Insulation voltage output / earth 0.5kV
Insulation voltage, input/output 4kV
Interference immunity test acc. to EN 61000-4-2 (ESD)/
IP Rating IP20
LED green Operating voltage OK
Limiting of mains voltage harmonic EN 61000-4-2 (ESD)/
max. min.min
Max. operating temperature (derating) +70°C
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. operating temperature (derating) -25°C
Min. temperature -25°C
Mounting position, installation notice Horizontal on DIN rail
MTBF 750000h
Net weight 256g
Noise emission in accordance with Class B
Nominal output current for Unom 6 A @ 55°C
Nominal power consumption 36.6VA
Nominal value output voltage 1 5
Operating Temperature -25 °C...70°C
Operating temperature (min.) -25°C
Output current (max.) - rounded 6A
Output current, max. 6A
Output Power 30W
Output voltage (max.) 7V
Output Voltage (max.) [DC] 7V
Output voltage (min.) 4V
Output voltage (min.) [DC] 4V
Output voltage, note (adjustable via
Performance level according to EN ISO 13849-1 N/A
Phases 1
Pollution severity 2
Power 30W
Power Consumption 36.6
Power loss, nominal load 5.4W
Power Output 30
power supplies 61558-2-16
Product Type SMPSU
Protection against reverse voltages from 8...10 V DC Power loss, idlings
Protection Class II
Protection degree (IP rating) IP20
Ramp-up time 100ms
Rated input voltage 110...240 V AC /V
Rated output voltage 5 V DC ± 2 %
Rated supply voltage AC 50 Hz 100 - 240
Rated supply voltage AC 60 Hz 100 - 240
Rated supply voltage DC 120 - 340
REACH SVHC Lead 7439-92-1, Lead monoxide 1317-36-8l
Recommended back-up fuse 2 A / DI, safety fuse
Residual ripple, breaking spikes <50 mVss @ UNenn, Full
ROHS Yes
RoHS Compliance Status Compliant with exemption
RoHS Version 2011/65/EU
Safety extra-low voltage SELV acc. to IEC
Safety transformers for switch-mode According to EN
SCIP d62541f7-8058-4336-b693-7303c8b40800°C
Shock resistance IEC 60068-2-27 15 In all directionsg
Short-circuit protection Yes, internal
Short-circuit-proof true
SIL according to IEC 61508 N/A
Start-up -40°C
Storage temperature -40 °C...85°C
Suitable for distribution board true
Suitable for safety functions false
Suitable for wall mounting rail
TS 35, top and bottom insulation
Type of electric connection Push-in connector
UL File Number Search UL Website
Version Power supply, switch-mode power supply unit, 5 V
Vibration resistance IEC 60068-2-6 2.3g
Voltage type (supply voltage) AC/DC
Weight 256g
Wire connection cross sectio , flexible 2 Conductor cross-section, flexible , min. 0.25mm2
Wire connection method PUSH IN with actuator

Reviews

Be the first to submit a review

Trustpilot