Weidműller 2617870000 Relay Module 60V UC 10% 1 CO Contact AgSnO |
14-8078
|
|
Despatched within 5 working days - 50 in stock
|
20+ £18.55
Price per unit Ex VAT
|
89.4 |
6.4 |
60V |
1 CO |
stranded with wire-end ferrules DIN |
|
|
DC switching capacity (resistive), max. 144 W @ 24 V |
|
|
|
Output current derating (ohmic) |
0.4 x 2.0 mm |
TAA00001E5 |
2.5 |
0.14 |
1.5 |
AWG 26 |
6 A |
Type of isolation at input and output |
Weidműller 2618560000 Relay Module 48V UC 2 CO Contact AgNi |
14-8079
|
|
Despatched within 5 working days - 40 in stock
|
20+ £15.73
Price per unit Ex VAT
|
89.4 |
12.8 |
48VDC |
2 CO |
stranded with wire-end ferrules DIN |
|
|
|
DC switching capacity (resistive), max. 192 W @ 24 V |
|
|
|
0.4 x 2.0 mm |
TAA00001E5 |
2.5mm² |
0.14mm² |
1.5mm² |
AWG 26 |
8 A |
|
Weidműller 2617970000 Relay Module 60V UC 10% 1 CO Contact AgNi |
14-8080
|
|
Despatched within 5 working days - 30 in stock
|
20+ £10.36
Price per unit Ex VAT
|
89.4 |
12.8 |
60V |
1 CO |
stranded with wire-end ferrules DIN |
16A |
|
|
|
|
DC switching capacity (resistive), max. 384 W @ 24 V |
Connection cross-section AWG, min. |
0.4 x 2.0 mm |
TAA00001E5 |
2.5mm² |
0.14mm² |
1.5mm² |
|
16 A |
|
Weidműller 2618070000 Relay Module 60V UC 10% 1 CO Contact AgNi |
14-8081
|
|
Despatched within 5 working days - 30 in stock
|
20+ £16.00
Price per unit Ex VAT
|
89.4 |
6.4 |
60V |
1 CO |
stranded with wire-end ferrules DIN |
|
|
DC switching capacity (resistive), max. 144 W @ 24 V |
|
|
|
Connection cross-section AWG, min. |
0.4 x 2.0 mm |
TAA00001E5 |
2.5mm² |
0.14mm² |
1.5mm² |
|
6 A |
Type of isolation at input and output |
Weidműller 2855880000 Relay Module 24V UC 10% 1CO Contact AgSnO |
14-8083
|
|
Despatched within 5 working days - 55 in stock
|
20+ £15.98
Price per unit Ex VAT
|
89.6 |
6.4 |
24V AC/DC |
1 CO |
|
|
(DIN 46228-1), max. |
DC switching capacity (resistive), max. 144 W @ 24 V |
|
46228/4, max. |
|
Output current derating (ohmic) |
size PH0 |
|
2.5mm² |
0.14mm² |
1.5mm² |
AWG 26 |
6 A |
|