Weidműller 2855880000 Relay Module 24V UC 10% 1CO Contact AgSnO

MPN
2855880000
Brand
Weidmuller
Order Code
14-8083
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £15.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 55 in stock

Weidmüller TRS 24VUC 1CO AGSNO AU PB is a Relay module, 24 V UC ±10 %, Green LED, 1 CO contact (AgSnO gold-plated) , 250 V AC, 6 A, Screw connection. Assembly of plug-in relay and plug-in socket. Control circuit and load circuit are electrically isolated.
Type Relay module
Mounting Type Rail
Height 89.6
Width 6.4
Length 87.8mm
Coil Voltage 24V AC/DC
Contact Type 1 CO
(DIN 46228-1), min. (DIN 46228-1), max.
46228/4, min. 46228/4, max.
AC switching capacity (resistive), max. 1500 VA DC switching capacity (resistive), max. 144 W @ 24 V
Ambient temperature -40 °C…60°C
Ambient temperature (operational), max.60 °C Output current derating (ohmic)
Blade size size PH0
Certificate no. (cULus) E141197
Clamping range, max. 2.5mm²
Clamping range, min. 0.14mm²
Clamping range, rated connection 1.5mm²
Clearance and creepage distances for = 6mm
Colour black
Complete with socket true
Connection cross-section AWG, max. AWG 14
Connection cross-section AWG, min. AWG 26
Continuous current 6 A
Degree of protection (IP) IP20
Depth 87.8
Depth (inches) 3.4567 inch
Dielectric strength for control side - load 3.51 kVeff /1 min. Type of isolation at input and output
Dielectric strength of open contact 1 kVeff / 1 min
Dielectric strength to mounting rail 4 kVeff / 1 Min.
Dimensional drawing Miscellaneous
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Graph Derating curve
GTIN (EAN) 4064675534181
Height (inches) 3.5276 inch
Impulse withstand voltage 6 kV (1.2/50 µs)
Inrush current 30 A / 20 ms
Material contact Silver tin oxide (AgSnO2)
Max. switching frequency at rated load 0.1 Hz Max. switching voltage, AC
Max. switching voltage, DC 250 V
Mechanical service life 10 x 106 switching cycles
Mechanical switch position indicator No
min. max.
Min. switching power 1 mA @ 1 V
Mounting rail TS 35
Net weight 31.38g
Nominal Current 6
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating altitude = 2000 m, above sea level
Operating Temperature Humidity
Operating voltage AC 50 Hz 250 - 250
Operating voltage AC 60 Hz 250 - 250
Operating voltage DC 250 - 250
Pollution severity 2
Pollution severity level 2
Power Rating 270 mVA / 154 mW
Protection degree IP20
Protective circuit Rectifier
Rated control supply voltage DC 21.6 - 26.4
Rated control voltage 24 V UC ±10 %
Rated current AC 11.7mA
Rated current DC 6.4mA
Rated switching voltage 250 V AC
Rated voltage 300 V
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 9e2cbc49-76d9-4611-b8ec-5b4f549a0aa9
Status indicator Green LED
Storage temperature -40 °C...85°C
stranded, min. stranded, max.
stranded, two clampable wires, min. clampable wires, max.
Stripping length, rated connection 8mm
Surge voltage category III
Switch-off delay = 40 ms
Switch-on delay = 6 ms
Test button available Yes
Tightening torque, max. 0.4 Nm
Type of conductor rigid copper conductor,
Type of electric connection Screw connection
Type of switch contact Single contact
UL File Number Search UL Website
UL94 flammability rating V-0
UL94 flammability rating component Component
Version TERMSERIES, Relay module, Number of contacts:
Version of test button Lockable test button
Voltage type (operating voltage) AC
Voltage type for actuating AC/DC
Width (inches) 0.252 inch
Wire connection method Screw connection
Wire cross-section, finely stranded, min. AWG 26 Wire cross-section, finely stranded, max.AWG 16
Wire cross-section, solid, max. 2.5mm²
Wire cross-section, solid, max. (AWG) AWG 14
Wire cross-section, solid, min. 0.14mm²
Wire cross-section, solid, min. (AWG) AWG 26
Wiring diagram Graph
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot