Weidműller 2617970000 Relay Module 60V UC 10% 1 CO Contact AgNi

MPN
2617970000
Brand
Weidmuller
Order Code
14-8080
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £10.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 30 in stock

Weidmüller TRP 60VUC 1CO 16A is a Relay module, 60 V UC ±10 %, Green LED, 1 CO contact (AgNi) , 250 V AC, 16 A, PUSH IN. Assembly of plug-in relay and plug-in socket. Control circuit and load circuit are electrically isolated.
Type Relay module
Mounting Type Rail
Height 89.4
Width 12.8
Length 87.8mm
Coil Voltage 60V
Contact Type 1 CO
Rated current 16A
(AWG) stranded with wire-end ferrules DIN
AC switching capacity (resistive), max. 4000 VA DC switching capacity (resistive), max. 384 W @ 24 V
Ambient temperature -40 °C…60°C
Ambient temperature (operational), max.60 °C Connection cross-section AWG, min.
Blade size 0.4 x 2.0 mm
Certificate no. (cULus) E141197
Certificate No. (DNV) TAA00001E5
Clamping range, max. 2.5mm²
Clamping range, min. 0.14mm²
Clamping range, rated connection 1.5mm²
Clearance and creepage distances for = 6mm
Colour black
Complete with socket true
Connection cross-section AWG, max. AWG 14
Continuous current 16 A
Degree of protection (IP) IP20
Depth 87.8
Depth (inches) 3.4567 inch
Dielectric strength for control side - load 1.2 kVeff / 5 s Type of isolation at input and output
Dielectric strength of open contact 1 kVeff / 1 min
Dielectric strength to mounting rail 4 kVeff / 1 Min.
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Graph Dimensional drawing
GTIN (EAN) 4050118670868
Height (inches) 3.5197 inch
Impulse withstand voltage 6 kV (1.2/50 µs)
Inrush current 30 A / 4 s
Material contact Silver nickel (AgNi)
Material of contact surface Nickel
Max. switching frequency at rated load 0.1 Hz Max. switching voltage, AC
Max. switching voltage, DC 250 V
Mechanical service life 30 x 106 switching cycles
Mechanical switch position indicator No
Min. switching power 10 mA @ 10 V, 100 mA @
Mounting rail TS 35
Net weight 58g
Nominal Current 16
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating altitude = 2000 m, above sea level
Operating Temperature Humidity
Operating voltage AC 50 Hz 250 - 250
Operating voltage AC 60 Hz 250 - 250
Operating voltage DC 250 - 250
Pollution severity 2
Pollution severity level 2
Power Rating 480 mVA / 360 mW
Protection degree IP20
Protective circuit Rectifier
Rated control supply voltage AC 50 Hz 54 - 66
Rated control supply voltage AC 60 Hz 54 - 66
Rated control supply voltage DC 54 - 66
Rated control voltage 60 V UC ±10 %
Rated current AC 8mA
Rated current DC 6.1mA
Rated switching voltage 250 V AC
Rated voltage 300 V
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 9e2cbc49-76d9-4611-b8ec-5b4f549a0aa9
Status indicator Green LED
Storage temperature -40 °C...85°C
stranded with wire-end ferrules DIN (DIN 46228-1), min.
stranded, max. (AWG)
Stripping length, rated connection 9mm
Surge voltage category III
Switch-off delay = 7 ms
Switch-on delay = 11 ms
Test button available No
Type of conductor rigid copper conductor,
Type of electric connection Plug-in connection
Type of switch contact Single contact
UL File Number Search UL Website
UL94 flammability rating V-0
UL94 flammability rating component Component
Version TERMSERIES, Relay module, Number of contacts:
Voltage type (operating voltage) AC
Voltage type for actuating AC/DC
Width (inches) 0.5039 inch
Wire connection cross-section, finely 1.5mm²
Wire connection method PUSH IN
Wire cross-section, finely stranded, max.AWG 14 Wire connection cross-section, finely
Wire cross-section, solid, max. 1.5mm²
Wire cross-section, solid, max. (AWG) AWG 16
Wire cross-section, solid, min. 0.14mm²
Wire cross-section, solid, min. (AWG) AWG 26
Wiring diagram Graph
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot