Weidműller 2618560000 Relay Module 48V UC 2 CO Contact AgNi

MPN
2618560000
Brand
Weidmuller
Order Code
14-8079
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £15.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 40 in stock

Weidmüller TRP 48VUC 2CO AU is a Relay module, 48 V UC ±10 %, Green LED, 2 CO contact (AgNi gold-plated) , 250 V AC, 8 A, PUSH IN. Assembly of plug-in relay and plug-in socket. Control circuit and load circuit are electrically isolated.
Type Relay module
Mounting Type Rail
Height 89.4
Width 12.8
Length 87.8mm
Coil Voltage 48VDC
Contact Type 2 CO
(AWG) stranded with wire-end ferrules DIN
AC switching capacity (resistive), max. 2000 VA DC switching capacity (resistive), max. 192 W @ 24 V
Ambient temperature -40 °C…60°C
Blade size 0.4 x 2.0 mm
Certificate no. (cULus) E141197
Certificate No. (DNV) TAA00001E5
Clamping range, max. 2.5mm²
Clamping range, min. 0.14mm²
Clamping range, rated connection 1.5mm²
Clearance and creepage distances for = 6mm
Colour black
Complete with socket true
Connection cross-section AWG, max. AWG 14
Connection cross-section AWG, min. AWG 26
Continuous current 8 A
Degree of protection (IP) IP20
Depth 87.8
Depth (inches) 3.4567 inch
Dielectric strength for control side - load 3.51 kVeff /1 min. Type of isolation at input and output
Dielectric strength of neighbouring 2.5 kVeff / 1 Min.
Dielectric strength of open contact 1 kVeff / 1 min
Dielectric strength to mounting rail 4 kVeff / 1 Min.
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Graph Dimensional drawing
GTIN (EAN) 4050118670271
Height (inches) 3.5197 inch
Impulse withstand voltage 6 kV (1.2/50 µs)
Inrush current 15 A / 4 s
Material contact Silver nickel (AgNi)
Material of contact surface Gold
Max. switching frequency at rated load 0.1 Hz Max. switching voltage, AC
Max. switching voltage, DC 250 V
Mechanical service life 30 x 106 switching cycles
Mechanical switch position indicator No
Min. switching power 1 mA @ 1 V
Mounting rail TS 35
Net weight 57g
Nominal Current 8
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating altitude = 2000 m, above sea level
Operating Temperature Humidity
Operating voltage AC 50 Hz 250 - 250
Operating voltage AC 60 Hz 250 - 250
Operating voltage DC 250 - 250
Pollution severity 2
Pollution severity level 2
Power Rating 340 mW / 0.4 VA
Protection degree IP20
Protective circuit Rectifier
Rated control supply voltage AC 50 Hz 43.2 - 52.8
Rated control supply voltage AC 60 Hz 43.2 - 52.8
Rated control supply voltage DC 43.2 - 52.8
Rated control voltage 48 V UC ±10 %
Rated current AC 9mA
Rated current DC 7mA
Rated switching voltage 250 V AC
Rated voltage 300 V
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 9e2cbc49-76d9-4611-b8ec-5b4f549a0aa9
Status indicator Green LED
Storage temperature -40 °C...85°C
stranded with wire-end ferrules DIN (DIN 46228-1), min.
stranded, max. (AWG)
Stripping length, rated connection 9mm
Surge voltage category III
Switch-off delay = 7 ms
Switch-on delay = 11 ms
Test button available No
Type of conductor rigid copper conductor,
Type of electric connection Plug-in connection
Type of isolation at neighbouring Basic insulation
Type of switch contact Single contact
UL File Number Search UL Website
UL94 flammability rating V-0
UL94 flammability rating component Component
Version TERMSERIES, Relay module, Number of contacts:
Voltage type (operating voltage) AC
Voltage type for actuating AC/DC
Width (inches) 0.5039 inch
Wire connection cross-section, finely 1.5mm²
Wire connection method PUSH IN
Wire cross-section, finely stranded, max.AWG 14 Wire connection cross-section, finely
Wire cross-section, solid, max. 1.5mm²
Wire cross-section, solid, max. (AWG) AWG 16
Wire cross-section, solid, min. 0.14mm²
Wire cross-section, solid, min. (AWG) AWG 26
Wiring diagram Graph
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot