Weidmüller TRP 60VUC 1CO AGSNO is a Relay module, 60 V UC ±10 %, Green LED, 1 CO contact (AgSnO) , 250 V AC, 6 A, PUSH IN. Assembly of plug-in relay and plug-in socket. Control circuit and load circuit are electrically isolated.
| Type |
Relay module |
| Mounting Type |
Rail |
| Height |
89.4 |
| Width |
6.4 |
| Length |
87.8mm |
| Coil Voltage |
60V |
| Contact Type |
1 CO |
| (AWG) |
stranded with wire-end ferrules DIN |
| AC switching capacity (resistive), max. 1500 VA |
DC switching capacity (resistive), max. 144 W @ 24 V |
| Ambient temperature |
-40 °C…60°C |
| Ambient temperature (operational), max.60 °C |
Output current derating (ohmic) |
| Blade size |
0.4 x 2.0 mm |
| Certificate no. (cULus) |
E141197 |
| Certificate No. (DNV) |
TAA00001E5 |
| Clamping range, max. |
2.5 |
| Clamping range, min. |
0.14 |
| Clamping range, rated connection |
1.5 |
| Clearance and creepage distances for |
= 6mm |
| Colour |
black |
| Complete with socket |
true |
| Connection cross-section AWG, max. |
AWG 14 |
| Connection cross-section AWG, min. |
AWG 26 |
| Continuous current |
6 A |
| Degree of protection (IP) |
IP20 |
| Depth |
87.8 |
| Depth (inches) |
3.4567 inch |
| Dielectric strength for control side - load 4 kVeff / 1 Min. |
Type of isolation at input and output |
| Dielectric strength of open contact |
1 kVeff / 1 min |
| Dielectric strength to mounting rail |
4 kVeff / 1 Min. |
| Drive, polarization |
Polarity free |
| Drive, switching attitude |
Mono stable |
| Graph |
Dimensional drawing |
| GTIN (EAN) |
4050118670967 |
| Height (inches) |
3.5197 inch |
| Impulse withstand voltage |
6 kV (1.2/50 µs) |
| Inrush current |
30 A / 20 ms |
| Material contact |
Silver tin oxide (AgSnO2) |
| Material of contact surface |
Tin |
| Max. switching frequency at rated load 0.1 Hz |
Max. switching voltage, AC |
| Max. switching voltage, DC |
250 V |
| Mechanical service life |
5 x 106 switching cycles |
| Mechanical switch position indicator |
No |
| Min. switching power |
100 mA @ 12 V |
| Mounting rail |
TS 35 |
| Net weight |
30g |
| Nominal Current |
6 |
| Number of contacts as change-over contact |
1 |
| Number of contacts as normally closed contact |
0 |
| Number of contacts as normally open contact |
0 |
| Operating altitude |
= 2000 m, above sea level |
| Operating Temperature |
Humidity |
| Operating voltage AC 50 Hz |
250 - 250 |
| Operating voltage AC 60 Hz |
250 - 250 |
| Operating voltage DC |
250 - 250 |
| Pollution severity |
2 |
| Pollution severity level |
2 |
| Power Rating |
170 mW, 290 mVA |
| Protection degree |
IP20 |
| Protective circuit |
Rectifier |
| Rated control supply voltage AC 50 Hz |
54 - 66 |
| Rated control supply voltage AC 60 Hz |
54 - 66 |
| Rated control supply voltage DC |
54 - 66 |
| Rated control voltage |
60 V UC ±10 % |
| Rated current AC |
4,8mA |
| Rated current DC |
2.8mA |
| Rated switching voltage |
250 V AC |
| Rated voltage |
300 V |
| REACH SVHC |
Lead 7439-92-1 |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
9e2cbc49-76d9-4611-b8ec-5b4f549a0aa9 |
| Status indicator |
Green LED |
| Storage temperature |
-40 °C...85°C |
| stranded with wire-end ferrules DIN |
(DIN 46228-1), min. |
| stranded, max. |
(AWG) |
| Stripping length, rated connection |
9mm |
| Surge voltage category |
III |
| Switch-off delay |
= 50 ms |
| Switch-on delay |
= 7 ms |
| Test button available |
No |
| Type of conductor |
rigid copper conductor, |
| Type of electric connection |
Plug-in connection |
| Type of switch contact |
Single contact |
| UL File Number Search |
UL Website |
| UL94 flammability rating |
V-0 |
| UL94 flammability rating component |
Component |
| Version |
TERMSERIES, Relay module, Number of contacts: |
| Voltage type (operating voltage) |
AC |
| Voltage type for actuating |
AC/DC |
| Width (inches) |
0.252 inch |
| Wire connection cross-section, finely |
1.5 |
| Wire connection method |
PUSH IN |
| Wire cross-section, finely stranded, max.AWG 14 |
Wire connection cross-section, finely |
| Wire cross-section, solid, max. |
1.5 |
| Wire cross-section, solid, max. (AWG) |
AWG 16 |
| Wire cross-section, solid, min. |
0.14 |
| Wire cross-section, solid, min. (AWG) |
AWG 26 |
| Wiring diagram |
Graph |
| With detachable clamps |
false |
| With forced-guided contacts |
false |
| With LED indication |
true |