Weidműller 1805280000 Connector 3.50mm Male Shrouded |
14-5819
|
|
Order in multiples of 125
Despatched within 5 working days - 530 in stock
|
125+ £3.06
Price per unit Ex VAT
|
Horizontal Closed End Header |
Black |
13A |
|
unplugged |
200039-1176845 |
of-hand-safe unplugged |
CSA, UR |
|
|
|
RAL 9011 |
= 175 |
|
CuSn |
Tin |
|
|
7.5mm |
|
Weidműller 1751140000 OMNIMATE Connector 3.50mm Female Unshrouded |
14-5870
|
|
Available to back orderBack-order availability date - 09/09/2026
|
50+ £2.46
Price per unit Ex VAT
|
|
Orange |
|
2023-09-30T00:00:00+02:00 |
|
200039-1068660 |
|
|
0.5mm² |
0.32mm² |
Orange |
RAL 2000 |
= 200 |
90°/270° |
Copper Alloy |
Tin |
No |
Discontinued |
21.2mm |
7A |
Weidműller 1751100000 Connector Female Unshrouded 3.50mm |
14-5952
|
|
Order in multiples of 100
Despatched within 5 working days - 200 in stock
|
100+ £3.35
Price per unit Ex VAT
|
|
Orange |
|
2023-09-30T00:00:00+02:00 |
|
200039-1068660 |
|
|
0.5mm² |
0.32mm² |
Orange |
RAL 2000 |
= 200 |
90°/270° |
Copper Alloy |
Tin |
No |
Discontinued |
21.2mm |
7A |
Weidműller 1751110000 Connector Female Unshrouded 3.50mm |
14-5953
|
|
Despatched within 5 working days - 161 in stock
|
80+ £4.08
Price per unit Ex VAT
|
|
Orange |
|
2023-09-30T00:00:00+02:00 |
|
200039-1068660 |
|
|
0.5mm² |
0.32mm² |
|
RAL 2000 |
= 200 |
90°/270° |
Cu-alloy |
|
|
Discontinued |
21.2mm |
|
Weidműller 1751180000 Connector 3.50mm Male Unshrouded |
14-6052
|
|
Despatched within 5 working days - 100 in stock
|
40+ £5.70
Price per unit Ex VAT
|
|
Orange |
|
2023-09-30T00:00:00+02:00 |
|
200039-1068660 |
|
|
0.5mm² |
0.32mm² |
Orange |
RAL 2000 |
= 200 |
90°/270° |
Copper Alloy |
Tin |
No |
Discontinued |
21.2mm |
7A |