Weidműller 1751180000 Connector 3.50mm Male Unshrouded

MPN
1751180000
Brand
Weidmuller
Order Code
14-6052
Country of Origin
Czech Republic
View Full Product Range (5)
Qty Unit Price (Ex VAT)
40+ £5.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 100 in stock

Weidmüller offers the 1751180000 connector featuring a 3.50mm pitch and male unshrouded design. It is typically used in versatile electrical applications where compact and reliable connections are essential. Engineers often employ it in control systems and signal connections for its dependable performance.
Pitch 3.5mm
No. of Rows 1
Colour Orange
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
Available until 2023-09-30T00:00:00+02:00
Can be coded Yes
Certificate No. (CSA) 200039-1068660
Certificate No. (UR) E60693
Clamping range, max. 0.5mm²
Clamping range, min. 0.32mm²
class/ pollution degree II/2 class/ pollution degree III/2
Color Orange
Colour chart (similar) RAL 2000
Comparative Tracking Index (CTI) = 200
Conductor outlet direction 90°/270°
Contact Material Copper Alloy
Contact Plating Tin
Contact surface tinned
Contains Lead No
Current 7A
Delivery status Discontinued
Depth 21.2mm
Depth (inches) 0.8346 inch
Flammability Rating UL94 V-0
Flexible, max. H05(07) V-K 0.5mm²
Flexible, min. H05(07) V-K 0.2mm²
GTIN (EAN) 4032248146734
Height 12.5mm
Height (inches) 0.4921 inch
Housing Color Orange
Institute (CSA) CSA
Institute (UR) UR
Insulating material PBT
Insulating material group IIIa
Insulation Resistance = 108 O
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 1.378 "
L1 in mm 35.00mm
Length 45.2mm
max. 0.2 Nm
Maximum Operating Temperature 80°C
Minimum Operating Temperature -50°C
Moisture Level (MSL) UL 94 flammability rating
Mount Free Hanging, Panel
Net weight 10.76g
Notes •Additional variants on request
Number of Circuits 11
Number of Contacts 11
Number of levels 1
Number of Poles 11
Number of Positions 11
Number of Positions Per Level 11
Number of Rows 1
Orientation Straight
Outer diameter of insulation, max. 2.10mm
Packaging Bulk
Pin series quantity 1
Pitch in inches (P) 0.138 "
Pitch in mm (P) 3.50mm
Plugging cycles 25
Plugging force/pole, max. 2 N
pollution degree III/2 pollution degree III/3
Product data IEC: 320 V / 6 A / 0.2 - 0.5mm²
Product family OMNIMATE Signal - series BL/SL 3.50
Pulling force/pole, max. 2 N
Radiation Hardening No
Rated cross-section 0.5mm²
Rated current (Use group B / CSA) 7 A
Rated current (Use group B / UL 1059) 7 A Rated current (Use group D / UL 1059) 7 A
Rated current (Use group D / CSA) 7 A
Rated current, min. number of poles 6 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Screwdriver blade 0.4 x 2.5
Screwdriver blade standard DIN 5264-A
Series Omnimate BL
Solid, max. H05(07) V-U 0.5mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 80°C
Temperature range, installation, min. -25°C
Termination IDC
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque Torque type
Type of connection Field connection
UL File Number Search UL Website
Usage information Tightening torque
Version PCB plug-in connector, female plug, 3.50 mm,
Voltage 300V
Volume resistance =5 mO
VPE height 39.00mm
VPE length 239.00mm
VPE width 147.00mm
w. wire end ferrule, DIN 46228 pt 1, 0mm²
Width 21.2mm
Wire connection method IDC terminal
Wire cross-section, AWG, max. AWG 20
Wire cross-section, AWG, min. AWG 22
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 20AWG

Reviews

Be the first to submit a review

Trustpilot