Weidmüller offers the 1751140000 OMNIMATE connector, featuring a 3.50mm female unshrouded design suitable for compact connections. This connector is typically used in industrial automation and control systems, ensuring reliable electrical interfacing. The part benefits from advanced materials and precision engineering, making it ideal for high-density applications.
| Pitch |
3.5mm |
| No. of Rows |
1 |
| Colour |
Orange |
| (Tu=20°C) |
(Tu=40°C) |
| (Tu=40°C) |
pollution degree II/2 |
| Available until |
2023-09-30T00:00:00+02:00 |
| Can be coded |
Yes |
| Certificate No. (CSA) |
200039-1068660 |
| Certificate No. (UR) |
E60693 |
| Clamping range, max. |
0.5mm² |
| Clamping range, min. |
0.32mm² |
| class/ pollution degree II/2 |
class/ pollution degree III/2 |
| Color |
Orange |
| Colour chart (similar) |
RAL 2000 |
| Comparative Tracking Index (CTI) |
= 200 |
| Conductor outlet direction |
90°/270° |
| Contact Material |
Copper Alloy |
| Contact Plating |
Tin |
| Contact surface |
tinned |
| Contains Lead |
No |
| Current |
7A |
| Delivery status |
Discontinued |
| Depth |
21.2mm |
| Depth (inches) |
0.8346 inch |
| Flammability Rating |
UL94 V-0 |
| Flexible, max. H05(07) V-K |
0.5mm² |
| Flexible, min. H05(07) V-K |
0.2mm² |
| GTIN (EAN) |
4032248146697 |
| Height |
12.5mm |
| Height (inches) |
0.4921 inch |
| Housing Color |
Orange |
| Institute (CSA) |
CSA |
| Institute (UR) |
UR |
| Insulating material |
PBT |
| Insulating material group |
IIIa |
| Insulation Resistance |
= 108 O |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| L1 in inches |
0.827 " |
| L1 in mm |
21.00mm |
| Length |
31.2mm |
| max. |
0.2 Nm |
| Maximum Operating Temperature |
80°C |
| Minimum Operating Temperature |
-50°C |
| Moisture Level (MSL) |
UL 94 flammability rating |
| Mount |
Free Hanging, Panel |
| Net weight |
7.14g |
| Notes |
•Additional variants on request |
| Number of Circuits |
7 |
| Number of Contacts |
7 |
| Number of levels |
1 |
| Number of Poles |
7 |
| Number of Positions |
7 |
| Number of Positions Per Level |
7 |
| Number of Rows |
1 |
| Orientation |
Straight |
| Outer diameter of insulation, max. |
2.10mm |
| Package Quantity |
50 |
| Packaging |
Bulk |
| Pin series quantity |
1 |
| Pitch in inches (P) |
0.138 " |
| Pitch in mm (P) |
3.50mm |
| Plugging cycles |
25 |
| Plugging force/pole, max. |
2 N |
| pollution degree III/2 |
pollution degree III/3 |
| Product data |
IEC: 320 V / 6 A / 0.2 - 0.5mm² |
| Product family |
OMNIMATE Signal - series BL/SL 3.50 |
| Pulling force/pole, max. |
2 N |
| Radiation Hardening |
No |
| Rated cross-section |
0.5mm² |
| Rated current (Use group B / CSA) |
7 A |
| Rated current (Use group B / UL 1059) 7 A |
Rated current (Use group D / UL 1059) 7 A |
| Rated current (Use group D / CSA) |
7 A |
| Rated current, min. number of poles |
6 A |
| Rated voltage (Use group B / CSA) |
300 V |
| Rated voltage (Use group B / UL 1059) 300 V |
Rated voltage (Use group D / UL 1059) 300 V |
| Rated voltage (Use group D / CSA) |
300 V |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reference text |
The outside diameter of |
| Reference to approval values |
Specifications are |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| RoHS Compliant |
Yes |
| Screwdriver blade |
0.4 x 2.5 |
| Screwdriver blade standard |
DIN 5264-A |
| Series |
Omnimate BLIDC |
| Solid, max. H05(07) V-U |
0.5mm² |
| Solid, min. H05(07) V-U |
0.2mm² |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Temperature range, installation, max. |
80°C |
| Temperature range, installation, min. |
-25°C |
| Termination |
IDC |
| tested acc. to standard |
IEC 60664-1, IEC 61984 |
| Tightening torque |
Torque type |
| Type of connection |
Field connection |
| UL File Number Search |
UL Website |
| Usage information |
Tightening torque |
| Version |
PCB plug-in connector, female plug, 3.50 mm, |
| Voltage |
300V |
| Volume resistance |
=5 mO |
| VPE height |
37.00mm |
| VPE length |
197.00mm |
| VPE width |
136.00mm |
| w. wire end ferrule, DIN 46228 pt 1, |
0mm² |
| Width |
21.2mm |
| Wire connection method |
IDC terminal |
| Wire cross-section, AWG, max. |
AWG 20 |
| Wire cross-section, AWG, min. |
AWG 22 |
| Wire Gauge (Max) |
22AWG |
| Wire Gauge (Min) |
20AWG |