Weidműller 1751110000 Connector Female Unshrouded 3.50mm

MPN
1751110000
Brand
Weidmuller
Order Code
14-5953
Country of Origin
Czech Republic
View Full Product Range (5)
Qty Unit Price (Ex VAT)
80+ £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 161 in stock

Weidmüller produces a female unshrouded connector with a 3.50mm pitch, designed for reliable electrical connections. This product features a compact size, making it suitable for applications where space is limited, and allows for easy integration into various electronic assemblies. Commonly used in industrial automation and control systems, it supports robust performance and flexibility.
Pitch 3.5mm
No. of Rows 1
Colour Orange
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
Available until 2023-09-30T00:00:00+02:00
Can be coded Yes
Certificate No. (CSA) 200039-1068660
Certificate No. (UR) E60693
Clamping range, max. 0.5mm²
Clamping range, min. 0.32mm²
class/ pollution degree II/2 class/ pollution degree III/2
Colour chart (similar) RAL 2000
Comparative Tracking Index (CTI) = 200
Conductor outlet direction 90°/270°
Contact Material Cu-alloy
Contact surface tinned
Delivery status Discontinued
Depth 21.2mm
Depth (inches) 0.8346 inch
Flexible, max. H05(07) V-K 0.5mm²
Flexible, min. H05(07) V-K 0.2mm²
GTIN (EAN) 4032248146659
Height 12.5mm
Height (inches) 0.4921 inch
Institute (CSA) CSA
Institute (UR) UR
Insulating material PBT
Insulating material group IIIa
Insulation Resistance = 108 O
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 0.413 "
L1 in mm 10.50mm
max. 0.2 Nm
Maximum Operating Temperature 80°C
Minimum Operating Temperature -50°C
Moisture Level (MSL) UL 94 flammability rating
Net weight 4.24g
Notes •Additional variants on request
Number of Poles 4
Number of Rows 1
Outer diameter of insulation, max. 2.10mm
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.138 "
Pitch in mm (P) 3.50mm
Plugging cycles 25
Plugging force/pole, max. 2 N
pollution degree III/2 pollution degree III/3
Product data IEC: 320 V / 6 A / 0.2 - 0.5mm²
Product family OMNIMATE Signal - series BL/SL 3.50
Pulling force/pole, max. 2 N
Rated cross-section 0.5mm²
Rated current (Use group B / CSA) 7 A
Rated current (Use group B / UL 1059) 7 A Rated current (Use group D / UL 1059) 7 A
Rated current (Use group D / CSA) 7 A
Rated current, min. number of poles 6 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Screwdriver blade 0.4 x 2.5
Screwdriver blade standard DIN 5264-A
Solid, max. H05(07) V-U 0.5mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 80°C
Temperature range, installation, min. -25°C
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque Torque type
Type of connection Field connection
UL File Number Search UL Website
Usage information Tightening torque
Version PCB plug-in connector, female plug, 3.50 mm,
Volume resistance =5 mO
VPE height 78.00mm
VPE length 137.00mm
VPE width 94.00mm
w. wire end ferrule, DIN 46228 pt 1, 0mm²
Wire connection method IDC terminal
Wire cross-section, AWG, max. AWG 20
Wire cross-section, AWG, min. AWG 22

Reviews

Be the first to submit a review

Trustpilot