Weidműller 1805280000 Connector 3.50mm Male Shrouded

MPN
1805280000
Brand
Weidmuller
Order Code
14-5819
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
125+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 530 in stock

Weidmüllers 1805280000 connector features a 3.50mm male shrouded design suitable for secure electrical connections. The connector ensures reliable performance in industrial automation and control systems. It is commonly used in applications requiring compact, space-efficient solutions, such as control cabinets and machinery.
Body Style Horizontal Closed End Header
Pitch 3.5mm
No. of Rows 1
Current Rating 13A
Colour Black
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
0470 unplugged
57 106 of-hand-safe unplugged
Approvals CSA, UR
Can be coded Yes
Certificate No. (CSA) 200039-1176845
Certificate No. (UR) E60693
class/ pollution degree II/2 class/ pollution degree III/2
Colour chart (similar) RAL 9011
Comparative Tracking Index (CTI) = 175
Contact Material CuSn
Contact Plating Tin
Contact surface tinned
Depth 7.5mm
Depth (inches) 0.2953 inch
Diameter of the withdrawal surface (ø 5mm
ESD Level packaging static dissipative
Flammability Rating UL94 V-0
Gender Male
GTIN (EAN) 4032248269549
Height 12.6mm
Height (inches) 0.4961 inch
Height of lowest version 11.1mm
Institute (CSA) CSA
Institute (UR) UR
Insulating material LCP GF
Insulating material group IIIa
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 0.827 "
L1 in mm 21.00mm
Layer structure of plug contact 2...3 µm Ni / 5...7 µm Sn
Layer structure of solder connection 2...3 µm Ni / 5...7 µm Sn
Length Pick & Place Pad (LPPP) 12.65mm
Maximum Operating Temperature 100°C
Minimum Operating Temperature -50°C
Moisture Level (MSL) 1
Mount Through Hole
Mounting onto the PCB THT/THR solder
Net weight 3.74g
Notes •Gold-plated contact surfaces on request
Number of Contacts 7
Number of Poles 7
Number of Rows 1
Number of solder pins per pole 1
Outgoing elbow 180°
Outside diameter of solder pad 2.3mm
Package Quantity 265
Packaging Tape and Reel
Pin series quantity 1
Pitch in inches (P) 0.138 "
Pitch in mm (P) 3.50mm
Plugging cycles 25
Plugging force/pole, max. 6 N
pollution degree III/2 pollution degree III/3
Product Carbon Footprint Cradle to gate
Product data IEC: 320 V / 15 A
Product family OMNIMATE Signal - series
Protection degree IP10
Protrusion 1 Pick & Place Pad (L01 2.5mm
Protrusion 2 Pick & Place Pad (P02 2.7mm
Pulling force/pole, max. 6 N
Radiation Hardening No
Rated current (Use group B / CSA) 10 A
Rated current (Use group B / UL 1059) 10 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Solder eyelet hole diameter (D) 1.4mm
Solder pin dimensions d = 1.2 mm, Octagonal
Solder pin dimensions = d tolerance 0 / -0,03mm
Solder pin length (l) 1.5mm
Solder pin length tolerance 0 / -0.3mm
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Surface resistance Rs = 109 - 1012 O
Tape depth (T2) 16.50mm
Tape hole separation (E) 1.75mm
Tape pocket depth (K0) 16.00mm
Tape pocket height (A0) 7.80mm
Tape pocket separation (F) 20.20mm
Tape pocket separation (P1) 16.00mm
Tape pocket width (B0) 33.20mm
Tape reel diameter Ø (A) 330mm
Tape width (W) 44mm
Temperature range, installation, max. 100°C
Temperature range, installation, min. -30°C
Template aperture diameter 2.1mm
Termination Solder
tested acc. to standard IEC 60664-1, IEC 61984
Type of connection Board connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, male header, Solder flange,
Voltage Rating 300V
Volume resistance =5 mO
VPE height 51.00mm
VPE length 331.00mm
VPE width 331.00mm
Width 31.5mm
Width (inches) 1.2402 inch
Width Pick & Place Pad (WPPP) 6.8mm

Reviews

Be the first to submit a review

Trustpilot