Weidműller 1594160000 Connector Female Unshrouded 5.08mm |
14-5776
|
|
Order in multiples of 125
Despatched within 5 working days - 650 in stock
|
125+ £1.02
Price per unit Ex VAT
|
5.08mm |
|
|
|
0470 |
|
|
2024-09-30T00:00:00+02:00 |
|
|
12400-158 |
E60693 |
2.5mm² |
|
0.22mm² |
|
|
|
180° |
Cu-alloy |
Weidműller 1644820000 Connector Female Unshrouded 5.08mm Pitch |
14-5803
|
|
Despatched within 5 working days - 75 in stock
|
40+ £2.87
Price per unit Ex VAT
|
5.08mm |
Plug, horizontal mount |
14A |
|
|
|
|
2023-07-30T00:00:00+02:00 |
CSA, UR |
|
12400-365 |
|
3.31mm² |
Cross-section for conductor connection |
0.13mm² |
M 2.5 |
Orange |
|
90°/270° |
Copper Alloy |
Weidműller 1611760000 Connector Female Unshrouded 5.08mm Pitch |
14-5876
|
|
Despatched within 5 working days - 50 in stock
|
40+ £3.17
Price per unit Ex VAT
|
5.08mm |
|
16A |
|
|
SLF 5.08/07/180B SN OR BX |
|
2023-03-31T00:00:00+02:00 |
CSA, UR |
|
200039-1121690 |
E60693 |
2.5mm² |
Cross-section for conductor connection |
0.13mm² |
M 2.5 |
Orange |
|
180° |
CuSn |
Weidműller 1611780000 Connector Male Shrouded 5.08mm |
14-5877
|
|
Despatched within 5 working days - 50 in stock
|
30+ £3.99
Price per unit Ex VAT
|
5.08mm |
|
16A |
|
|
SLF 5.08/09/180B SN OR BX |
|
2023-03-31T00:00:00+02:00 |
CSA, UR |
|
200039-1121690 |
E60693 |
2.5mm² |
Cross-section for conductor connection |
0.13mm² |
M 2.5 |
Orange |
|
180° |
CuSn |
Weidműller 1577480000 Connector 5.08mm Unshrouded Female |
14-5980
|
|
Order in multiples of 400
Despatched within 5 working days - 1,100 in stock
|
400+ £0.582
Price per unit Ex VAT
|
5.08mm |
|
|
|
0470 |
|
|
2024-09-30T00:00:00+02:00 |
|
|
12400-158 |
E60693 |
2.5mm² |
|
0.22mm² |
|
Orange |
|
180° |
Cu-alloy |
Weidműller 1582050000 Connector Female 5mm Unshrouded |
14-5981
|
|
Order in multiples of 300
Despatched within 5 working days - 1,100 in stock
|
300+ £1.25
Price per unit Ex VAT
|
5mm |
|
|
N/A |
back-of-hand-safe plugged |
|
unplugged |
|
|
90° (upwards vertical) |
200039-1121690 |
E60693 |
|
|
|
|
Orange |
Fixed connector |
|
Copper Alloy |
Weidműller 1611800000 Connector Female 5.08mm Unshrouded |
14-5993
|
|
Despatched within 5 working days - 150 in stock
|
25+ £7.68
Price per unit Ex VAT
|
5.08mm |
|
16A |
|
|
SLF 5.08/11/180B SN OR BX |
|
2023-03-31T00:00:00+02:00 |
CSA, UR |
|
200039-1121690 |
E60693 |
2.5mm² |
Cross-section for conductor connection |
0.13mm² |
M 2.5 |
Orange |
|
180° |
CuSn |