Weidmüller produces the 1594160000 connector, a female unshrouded type with a 5.08mm pitch, facilitating easy electrical connections. This component is ideal for use in industrial automation and control system applications. Being unshrouded, it allows for flexible connectivity options.
| Pitch |
5.08mm |
| No. of Rows |
1 |
| Colour |
Orange |
| (Tu=20°C) |
(Tu=40°C) |
| (Tu=40°C) |
pollution degree II/2 |
| 57 106 |
0470 |
| Available until |
2024-09-30T00:00:00+02:00 |
| Can be coded |
Yes |
| Certificate No. (CSA) |
12400-158 |
| Certificate No. (UR) |
E60693 |
| Clamping range, max. |
2.5mm² |
| Clamping range, min. |
0.22mm² |
| class/ pollution degree II/2 |
class/ pollution degree III/2 |
| Colour chart (similar) |
RAL 2000 |
| Comparative Tracking Index (CTI) |
= 200 |
| Conductor outlet direction |
180° |
| Contact Material |
Cu-alloy |
| Delivery status |
This article will no longer be available in the future. |
| Depth |
24.5mm |
| Depth (inches) |
0.9646 inch |
| Gender |
Female |
| GTIN (EAN) |
4008190019242 |
| Height |
11.6mm |
| Height (inches) |
0.4567 inch |
| Institute (CSA) |
CSA |
| Institute (UR) |
UR |
| Insulating material |
PBT GF |
| Insulating material group |
IIIa |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| L1 in inches |
2.600 " |
| L1 in mm |
66.04mm |
| Layer structure of plug contact |
4...8 µm Sn hot-dip tinned |
| Maximum Operating Temperature |
120°C |
| min. |
max. |
| Minimum Operating Temperature |
-50°C |
| Net weight |
8.03g |
| Notes |
•Additional variants on request |
| Number of Contacts |
14 |
| Number of Poles |
14 |
| Number of Rows |
1 |
| Package Quantity |
50 |
| Packaging |
Bulk |
| Pin series quantity |
1 |
| Pitch in inches (P) |
0.200 " |
| Pitch in mm (P) |
5.08mm |
| Plugging cycles |
25 |
| pollution degree III/2 |
pollution degree III/3 |
| Product data |
IEC: 500 V / 20 A |
| Product family |
OMNIMATE Signal - series |
| Radiation Hardening |
No |
| Rated cross-section |
2.5mm² |
| Rated current (Use group B / CSA) |
10 A |
| Rated current (Use group B / UL 1059) 10 A |
Rated current (Use group D / UL 1059) 10 A |
| Rated current (Use group D / CSA) |
10 A |
| Rated voltage (Use group B / CSA) |
300 V |
| Rated voltage (Use group B / UL 1059) 300 V |
Rated voltage (Use group D / UL 1059) 300 V |
| Rated voltage (Use group D / CSA) |
300 V |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reference text |
The outside diameter of |
| Reference to approval values |
Specifications are |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| RoHS Compliant |
Yes |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Stripping length |
5mm |
| Temperature range, installation, max. |
120°C |
| Temperature range, installation, min. |
-25°C |
| Termination |
Crimp |
| tested acc. to standard |
IEC 60664-1, IEC 61984 |
| Type of connection |
Field connection |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Version |
PCB plug-in connector, female plug, 5.08 mm, |
| VPE height |
84.00mm |
| VPE length |
159.00mm |
| VPE width |
96.00mm |
| Width |
71.12mm |
| Width (inches) |
2.8 inch |
| Wire connection method |
Crimp connection |
| Wire cross-section, AWG, max. |
AWG 14 |
| Wire cross-section, AWG, min. |
AWG 26 |