Weidműller 1577480000 Connector 5.08mm Unshrouded Female

MPN
1577480000
Brand
Weidmuller
Order Code
14-5980
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
400+ £0.582
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 1,100 in stock

Weidmüller manufactures the 1577480000 connector, a 5.08mm unshrouded female component. This connector is known for its reliable connection and compact design. It is typically used in industrial and automation applications.
Pitch 5.08mm
No. of Rows 1
Colour Orange
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
57 106 0470
Available until 2024-09-30T00:00:00+02:00
Can be coded Yes
Certificate No. (CSA) 12400-158
Certificate No. (UR) E60693
Clamping range, max. 2.5mm²
Clamping range, min. 0.22mm²
class/ pollution degree II/2 class/ pollution degree III/2
Color Orange
Colour chart (similar) RAL 2000
Comparative Tracking Index (CTI) = 200
Conductor outlet direction 180°
Contact Material Cu-alloy
Current 10A
Delivery status This article will no longer be available in the future.
Depth 24.5mm
Depth (inches) 0.9646 inch
Flammability Rating UL94 V-0
Gender Female
GTIN (EAN) 4008190156251
Height 11.6mm
Height (inches) 0.4567 inch
Institute (CSA) CSA
Institute (UR) UR
Insulating material PBT GF
Insulating material group IIIa
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 0.800 "
L1 in mm 20.32mm
Layer structure of plug contact 4...8 µm Sn hot-dip tinned
Maximum Operating Temperature 120°C
Min Operating Temperature -50°C
min. max.
Minimum Operating Temperature -50°C
Mount Free Hanging
Net weight 3.6g
Notes •Additional variants on request
Number of Contacts 5
Number of levels 1
Number of Poles 5
Number of Positions 5
Number of Positions Per Level 5
Number of Rows 1
Operating temperature, max. 120°C
Packaging Bulk
Pin series quantity 1
Pitch in inches (P) 0.200 "
Pitch in mm (P) 5.08mm
Plugging cycles 25
pollution degree III/2 pollution degree III/3
Product data IEC: 500 V / 20 A
Product family OMNIMATE Signal - series
Radiation Hardening No
Rated cross-section 2.5mm²
Rated current (Use group B / CSA) 10 A
Rated current (Use group B / UL 1059) 10 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Series Unimate BLA
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stripping length 5mm
Temperature range, installation, max. 120°C
Temperature range, installation, min. -25°C
Termination Crimp
tested acc. to standard IEC 60664-1, IEC 61984
Type of connection Field connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, female plug, 5.08 mm,
Voltage 300V
VPE height 69.00mm
VPE length 147.00mm
VPE width 74.00mm
Width 25.4mm
Width (inches) 1 inch
Wire connection method Crimp connection
Wire cross-section, AWG, max. AWG 14
Wire cross-section, AWG, min. AWG 26
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 14AWG

Reviews

Be the first to submit a review

Trustpilot