Weidműller 1611760000 Connector Female Unshrouded 5.08mm Pitch

MPN
1611760000
Brand
Weidmuller
Order Code
14-5876
Country of Origin
Slovak Republic
View Full Product Range (7)
Qty Unit Price (Ex VAT)
40+ £3.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 50 in stock

Weidmüller manufactures the 1611760000 connector, a female unshrouded component with a 5.08mm pitch. This connector is ideal for secure and efficient electrical connections in various industrial and electronic applications. It is often used in control systems and switchgear.
Pitch 5.08mm
No. of Rows 1
Current Rating 16A
Colour Orange
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
Alternative product SLF 5.08/07/180B SN OR BX
Approvals CSA, UR
Available until 2023-03-31T00:00:00+02:00
Can be coded Yes
Certificate No. (CSA) 200039-1121690
Certificate No. (UR) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 2.5mm²
Clamping range, min. 0.13mm²
Clamping screw M 2.5
class/ pollution degree II/2 class/ pollution degree III/2
Color Orange
Colour chart (similar) RAL 2000
Comparative Tracking Index (CTI) = 200
Conductor outlet direction 180°
Conductor type Type of conductor
Contact Material CuSn
Contact Plating Tin
Contact surface tinned
Contains Lead No
Cross-section for conductor connection Type
Current 15A
Delivery status Discontinued
Depth 34.1mm
Depth (inches) 1.3425 inch
Evaluation passed
Flammability Rating UL94 V-0
Flexible, max. H05(07) V-K 1.5mm²
Flexible, min. H05(07) V-K 0.2mm²
Graph Product benefits
GTIN (EAN) 4008190192648
Height 12.2mm
Height (inches) 0.4803 inch
Housing Color Orange
Institute (CSA) CSA
Institute (UR) UR
Insulating material PBT
Insulating material group IIIa
interchangeability) - IEC 512 part 7 section 5 ( May 94 )
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 1.200 "
L1 in mm 30.48mm
Layer structure of plug contact 4...8 µm Sn hot-dip tinned
Length 37.6mm
max. 0.5 Nm
Maximum Operating Temperature 100°C
Min Operating Temperature -50°C
min. 0.4 Nm
Minimum Operating Temperature -50°C
Mount Free Hanging, Cable
Net weight 19.84g
Notes •Additional variants on request
Number of Circuits 7
Number of Contacts 7
Number of levels 1
Number of Poles 7
Number of Positions 7
Number of Positions Per Level 7
Number of Rows 1
Operating temperature, max. 100°C
Orientation Straight
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.200 "
Pitch in mm (P) 5.08mm
Plug gauge in accordance with EN 2.4 mm x 1.5 mm ; 2.4 mm
Plugging cycles 25
Plugging force/pole, max. 5.5 N
pollution degree III/2 pollution degree III/3
Product data IEC: 400 V / 16 A / 0.2 - 2.5mm²
Product family OMNIMATE Signal - series BL/SL 5.08
Product image Dimensional drawing
Protection degree IP20
Pulling force/pole, max. 5 N
Pull-out test Standard
Radiation Hardening No
Rated current (Use group B / CSA) 10 A
Rated current (Use group B / UL 1059) 15 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Screwdriver blade 0.6 x 3.5
Screwdriver blade standard DIN 5264
Series Omnimate SL
Solid, max. H05(07) V-U 2.5mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
Termination Screw
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
Test: Misengagement (Non- Standard
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque Torque type
Type of connection Field connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Usage information Tightening torque
Version PCB plug-in connector, male plug, 5.08 mm, Num-
Voltage 300V
Voltage Rating 300V
Volume resistance =5 mO
VPE height 43.00mm
VPE length 193.00mm
VPE width 134.00mm
Width 34.1mm
Wire connection method TOP connection
Wire cross-section, AWG, max. AWG 14
Wire cross-section, AWG, min. AWG 26
wire end ferrule Stripping length
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 14AWG

Reviews

Be the first to submit a review

Trustpilot