Weidműller 1644820000 Connector Female Unshrouded 5.08mm Pitch

MPN
1644820000
Brand
Weidmuller
Order Code
14-5803
Country of Origin
Czech Republic
View Full Product Range (7)
Qty Unit Price (Ex VAT)
40+ £2.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 75 in stock

Weidmüller 1644820000 is a female unshrouded connector with a 5.08mm pitch. It is designed for secure and reliable electrical connections in industrial applications. This part is commonly used in control systems and automation equipment.
Body Style Plug, horizontal mount
Pitch 5.08mm
No. of Rows 1
Current Rating 14A
Colour Orange
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
Approvals CSA, UR
Available until 2023-07-30T00:00:00+02:00
Can be coded Yes
Certificate No. (CSA) 12400-365
Clampable conductor Cross-section for conductor connection
Clamping range, max. 3.31mm²
Clamping range, min. 0.13mm²
Clamping screw M 2.5
class/ pollution degree II/2 class/ pollution degree III/2
Color Orange
Colour chart (similar) RAL 2000
Comparative Tracking Index (CTI) = 200
Conductor outlet direction 90°/270°
Contact Material Copper Alloy
Contact Plating Tin
Contact surface tinned
Contains Lead No
Cross-section for conductor connection Type
Current 10A
Delivery status Discontinued
Depth 26.8mm
Depth (inches) 1.0551 inch
Flammability Rating UL94 V-0
Flexible, max. H05(07) V-K 2.5mm²
Flexible, min. H05(07) V-K 0.2mm²
GTIN (EAN) 4008190284039
Height 26.8mm
Height (inches) 0.9173 inch
Housing Color Orange
Institute (CSA) CSA
Insulating material PBT
Insulating material group IIIa
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 2.000 "
L1 in mm 50.80mm
Layer structure of plug contact 4...8 µm Sn hot-dip tinned
Length 55.9mm
max. 0.5 Nm
Maximum Operating Temperature 100°C
Min Operating Temperature -50°C
min. 0.4 Nm
Minimum Operating Temperature -50°C
Mount Free Hanging, Cable
Net weight 35.88g
Notes •Additional variants on request
Number of Circuits 11
Number of Contacts 11
Number of Poles 11
Number of Positions 22
Number of Positions Per Level 11
Number of Rows 1
Operating temperature, max. 100°C
Orientation Straight
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.200 "
Pitch in mm (P) 5.08mm
Plug gauge in accordance with EN 2.4 mm x 1.5 mm ; 2.4 mm
Plugging cycles 25
Plugging force/pole, max. 10 N
pollution degree III/2 pollution degree III/3
Product data IEC: 400 V / 14 A / 0.2 - 2.5mm²
Product family OMNIMATE Signal - series BL/SL 5.08
Product image Dimensional drawing
Protection degree IP20
Pulling force/pole, max. 7.5 N
Radiation Hardening No
Rated cross-section 2.5mm²
Rated current (Use group B / CSA) 10 A
Rated current (Use group B / UL 1059) 10 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
Ratings IP20
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Screwdriver blade 0.6 x 3.5
Screwdriver blade standard DIN 5264
Series Omnimate BL
Solid, max. H05(07) V-U 2.5mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stripping length 7mm
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
Termination Screw
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque Torque type
Type of connection Field connection
UL 94 flammability rating V-0
Usage information Tightening torque
Version PCB plug-in connector, female plug, 5.08 mm,
Voltage 300V
Voltage Rating 300V
Volume resistance =5 mO
VPE height 32.00mm
VPE length 347.00mm
VPE width 135.00mm
Width 23.3mm
Width (inches) 2.2 inch
Wire connection method Screw connection
Wire cross-section, AWG, max. AWG 12
Wire cross-section, AWG, min. AWG 26
wire end ferrule Stripping length
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 12AWG

Reviews

Be the first to submit a review

Trustpilot