Weidmuller Connectors-Terminal Blocks-DIN Rail Mount Interface module 650451

Weidmuller Brand: Weidmuller
Weidmüller offers a diverse range of interface modules and connectors that facilitate seamless integration and connectivity in various electrical applications.
Description Image Product Buy Pricing (Ex VAT) Termination No of Ways Access Time According to Clamping range, max. Certificate No. (UR) Clearance input/output Available until Approvals Bus Directional Connection (field side) Connection on control side Connector alignment Contact material (control side) Common pole polarity Depth Depth (inches) Flexible with sleeve, max. Flexible, max. H05(07) V-K Flexible with sleeve, min.
Weidműller 1126780000 Interface Module ELCO 56-Pole Female Shrouded
Weidműller 1126780000 Interface Module ELCO 56-Pole Female Shrouded
Standard range
Order code: 14-7872
MPN: 1126780000

Order in multiples of 2


Available to back orderBack-order availability date - 24/10/2026
2+ £70.94
Price per unit Ex VAT
Elco/ Cage Clamp 56 DIN EN 50178 2.5mm² LM2NZF 5.08mm ELCO plug-in connector Right Phosphor bronze alloy 60mm 2.3622 inch 1.5mm² 1.5mm² 0.25mm²
Weidműller 1457180000 Interface Module RSS LM3RZF 5.08mm Pitch
Weidműller 1457180000 Interface Module RSS LM3RZF 5.08mm Pitch
Standard range
Order code: 14-7876
MPN: 1457180000

Order in multiples of 3


Despatched within 5 working days - 4 in stock
3+ £46.17
Price per unit Ex VAT
2.5mm² E141197 = 5.5mm LM3RZF 5.08 LMZF 76mm 2.9921 inch 1.5mm² 1.5mm²
Weidműller 1126620000 Interface Module ELCO Plug-In Connector 20-Pole
Weidműller 1126620000 Interface Module ELCO Plug-In Connector 20-Pole
Standard range
Order code: 14-7878
MPN: 1126620000

Order in multiples of 3


Despatched within 5 working days - 3 in stock
3+ £44.62
Price per unit Ex VAT
Elco/ Cage Clamp 20 DIN EN 50178 2.5mm² 2014-05-20T00:00:00+02:00 LM2NZF 5.08mm ELCO plug-in connector Right Phosphor bronze alloy 60mm 2.3622 inch 1.5mm² 1.5mm² 0.25mm²
Weidműller 9441570000 Interface Module LL2N 5.08mm
Weidműller 9441570000 Interface Module LL2N 5.08mm
Standard range
Order code: 14-7879
MPN: 9441570000

Order in multiples of 2


Despatched within 5 working days - 3 in stock
2+ £124.27
Price per unit Ex VAT
Plugable/ Cage Clamp 15ns DIN EN 50178 6mm² E141197 2014-05-20T00:00:00+02:00 CE Unidirectional LL2N 5.08mm Connector RSV 1.6 Positive or negative can be 84mm 3.3071 inch 2.5mm² 4mm² 0.5mm²

Trustpilot