Weidműller 1126780000 Interface Module ELCO 56-Pole Female Shrouded

MPN
1126780000
Brand
Weidmuller
Order Code
14-7872
Country of Origin
Estonia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £70.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 07/09/2026

Weidmüllers interface module ELCO 56-pole female shrouded connector is designed for optimal connectivity in complex wiring systems. It features a robust construction suitable for industrial environments. Typical applications include automation, power distribution, and control systems.
Type Interface module
Termination Elco/ Cage Clamp
No of Ways 56
Wire Gauge 4mm²
According to DIN EN 50178
Clamping range, max. 2.5mm²
Clamping range, min. 0.13mm²
Connection (field side) LM2NZF 5.08mm
Connection on control side ELCO plug-in connector
Connector alignment Right
Contact material (control side) Phosphor bronze alloy
Delivery status Discontinued
Depth 60mm
Depth (inches) 2.3622 inch
Flexible with sleeve, max. 1.5mm²
Flexible with sleeve, min. 0.25mm²
Flexible, max. H05(07) V-K 1.5mm²
Flexible, min. H05(07) V-K 0.2mm²
GTIN (EAN) 4032248908363
Height 70mm
Height (inches) 2.7559 inch
Insulation test voltage AC 0.8 kV
Max. wire cross-section, AWG AWG 14
Min. wire cross-section, AWG AWG 24
Net weight 195g
Number of poles (control side) 56-pole plug
Operating Temperature -25...50°C
Polarity hardware codification 1
Pollution severity level 2
Pulse voltage test (1,2/50µs) 2.5 kV
Qty. 1 items
Rated current per connection 1.5 A
Rated insulation voltage < 150 V AC
Rated voltage 150 V AC / 200 V DC
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 7b5ffb72-271d-4c73-8b09-bd0aaee3697a
Sleeve with plastic collar, max. 1.5mm²
Solid, max. H05(07) V-U 2.5mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature -40...60°C
Stripping length 7.5mm
Surge voltage category II
Total operating current 84 A
Type of connection Tension-clamp connection
Version Interface, RS ELCO, ELCO plug-in connector, 56,
Width 155mm
Width (inches) 6.1024 inch

Reviews

Be the first to submit a review

Trustpilot