Weidműller 1126620000 Interface Module ELCO Plug-In Connector 20-Pole

MPN
1126620000
Brand
Weidmuller
Order Code
14-7878
Country of Origin
Estonia
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £44.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 3 in stock

Weidmüllers interface module with ELCO plug-in connector is a 20-pole solution designed for reliable signal transmission. This module features robust construction for industrial environments and ensures secure connections in complex systems. It is typically used in automation and control applications, providing efficient interfacing for various electronic components.
Type Interface module
Termination Elco/ Cage Clamp
No of Ways 20
Wire Gauge 4mm²
According to DIN EN 50178
Available until 2014-05-20T00:00:00+02:00
Clamping range, max. 2.5mm²
Clamping range, min. 0.13mm²
Connection (field side) LM2NZF 5.08mm
Connection on control side ELCO plug-in connector
Connector alignment Right
Contact material (control side) Phosphor bronze alloy
Delivery status Discontinued
Depth 60mm
Depth (inches) 2.3622 inch
Flexible with sleeve, max. 1.5mm²
Flexible with sleeve, min. 0.25mm²
Flexible, max. H05(07) V-K 1.5mm²
Flexible, min. H05(07) V-K 0.2mm²
GTIN (EAN) 4032248908318
Height 70mm
Height (inches) 2.7559 inch
Insulation test voltage AC 0.8 kV
Max. wire cross-section, AWG AWG 14
Min. wire cross-section, AWG AWG 24
Net weight 80g
Number of poles (control side) 20-pole plug
Operating Temperature -25...50°C
Polarity hardware codification 1
Pollution severity level 2
Pulse voltage test (1,2/50µs) 2.5 kV
Qty. 1 items
Rated current per connection 1.5 A
Rated insulation voltage < 150 V AC
Rated voltage 150 V AC / 200 V DC
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 7b5ffb72-271d-4c73-8b09-bd0aaee3697a
Sleeve with plastic collar, max. 1.5mm²
Solid, max. H05(07) V-U 2.5mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature -40...60°C
Stripping length 7.5mm
Surge voltage category II
Total operating current 30 A
Type of connection Tension-clamp connection
Version Interface, RS ELCO, ELCO plug-in connector, 20,
Width 60mm
Width (inches) 2.3622 inch

Reviews

Be the first to submit a review

Trustpilot