Weidműller 9441570000 Interface Module LL2N 5.08mm

MPN
9441570000
Brand
Weidmuller
Order Code
14-7879
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £124.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 3 in stock

Weidmüller manufactures the Interface Module LL2N with a 5.08mm pitch for reliable electrical connectivity. It features easy-to-use plug-in technology and ensures secure connections for industrial applications. Typically used in automation systems, this product supports efficient signal distribution and management.
Type Interface module
Termination Plugable/ Cage Clamp
Wire Gauge 4mm²
Access Time 15ns
According to DIN EN 50178
Approvals CE
Available until 2014-05-20T00:00:00+02:00
Bus Directional Unidirectional
Certificate No. (UR) E141197
Clamping range, max. 6mm²
Clamping range, min. 0.13mm²
Common pole polarity Positive or negative can be
Connection (field side) LL2N 5.08mm
Connection on control side Connector RSV 1.6
Delivery status Discontinued
Depth 84mm
Depth (inches) 3.3071 inch
Disconnection per channel No
Ferrule with plastic collar, max. 2.5mm²
Flexible with sleeve, max. 2.5mm²
Flexible with sleeve, min. 0.5mm²
Flexible, max. H05(07) V-K 4mm²
Flexible, min. H05(07) V-K 0.5mm²
Fuse per channel 2 A
FWFT Support No
GTIN (EAN) 4032248253821
Height 84mm
Height (inches) 4.2913 inch
Insulation test voltage AC 1.1 kV
LED status display per channel No
LED status of the supply voltage No
Length 200mm
Max Supply Current 60mA
Max. current per channel 1 A
Max. wire cross-section, AWG AWG 12
Maximum Operating Temperature 70°C
Min. wire cross-section, AWG AWG 26
Minimum Operating Temperature 0°C
Mount Surface Mount
Net weight 670g
Number of poles (control side) 36-pole female
Operating Supply Voltage 150V
Operating Temperature -25...50°C
Operating temperature UL, max. 25°C
Operating temperature UL, min. 0°C
Operating Voltage 150 V UC
Package Quantity 750
Package/Case LCC
Packaging Tape and Reel
Polarity Positive, Negative
Pollution severity level 2
Power supply fuse 3.15 A
Programmable Flags Support No
Pulse voltage test (1,2/50µs) 1.5 kV
Qty. 1 items
Rated current (supply) 3 A
Rated current fuse (channel) 2 A
Rated current fuse (supply) 3.15 A
Rated current Imax 1 A
Rated current In 1 A
Rated insulation voltage <150 V AC
Rated voltage DC UN (supply) 24 V
Rated voltage fuse UN (channel) 250 V
Rated voltage fuse UN (supply) 250 V
Rated voltage UN 142 V
REACH SVHC Lead 7439-92-1
Retransmit Capability Yes
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 7b5ffb72-271d-4c73-8b09-bd0aaee3697a
Series 72V
Sleeve with plastic collar, max. 2.5mm²
Solid, max. H05(07) V-U 6mm²
Solid, min. H05(07) V-U 0.5mm²
Storage temperature -40...60°C
Stripping length 6mm
Surge voltage category II
Tightening torque, max. 0.6 Nm
Tightening torque, min. 0.5 Nm
Total operating current 3 A
Type of connection Screw connection
Type of test point No
UL File Number Search UL Website
Version Interface, RS, Fuse, 2-wire, Screw connection
Voltage Rating 150V
Width 109mm
Width (inches) 7.874 inch
Wire cross-section, max. AWG AWG 12
Wire cross-section, min. AWG AWG 26
Wiring system 2-wire

Reviews

Be the first to submit a review

Trustpilot