Weidműller 1457180000 Interface Module RSS LM3RZF 5.08mm Pitch

MPN
1457180000
Brand
Weidmuller
Order Code
14-7876
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £46.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 4 in stock

Weidmüllers 1457180000 interface module features a 5.08mm pitch and robust design for reliable connectivity. This module is typically used in industrial automation systems to connect control and field devices efficiently. It is designed to facilitate seamless integration within complex electronic setups.
Type Interface module
Wire Gauge 4mm²
Certificate No. (UR) E141197
Clamping range, max. 2.5mm²
Clamping range, min. 0.13mm²
Clearance input/output = 5.5mm
Connection (field side) LM3RZF 5.08
Connection on control side LMZF
Delivery status Discontinued
Depth 76mm
Depth (inches) 2.9921 inch
Flexible with sleeve, max. 1.5mm²
Flexible, max. H05(07) V-K 1.5mm²
Flexible, min. H05(07) V-K 0.5mm²
GTIN (EAN) 4050118263626
Height 109mm
Height (inches) 4.2913 inch
Input Current 7.1mA
Input Voltage 24 V DC ± 10%
Insulation test voltage AC 1.2 kV
LED status display per relay green
LED status of the supply voltage yellow
Max. wire cross-section, AWG AWG 14
Mechanical service life 5 x 106 switching cycles
Min. wire cross-section, AWG AWG 26
Minimum contact current 100mA
Minimum contact voltage 5 V
Net weight 209g
Operating Temperature -25...50°C
Operating temperature UL, max. 25°C
Operating temperature UL, min. 0°C
Overvoltage category input/output III
Overvoltage category output/output II
Pollution severity level 2
Pulse voltage test (1,2/50µs) 6 kV
Qty. 1 items
Rated current (supply) 1 A
Rated current Imax (output) 4.5 A
Rated input insulation voltage <50 V AC
Rated output insulation voltage 250 V AC
Rated voltage AC UN (output) 250 V
Rated voltage DC UN (input) 24 V
Rated voltage DC UN (supply) 24 V
REACH SVHC Lead 7439-92-1
Relay Type RSS
relays (12.7 mm) or RSS (6.1 mm). The connection to the Order No.
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 71d9bdc4-a0b5-4af0-93bd-2ad4e523fb14
Solid, max. H05(07) V-U 1.5mm²
Solid, min. H05(07) V-U 0.5mm²
Storage temperature -40...60°C
Stripping length 7mm
Type of connection Tension-clamp connection
Type of output Potential-free contact
UL File Number Search UL Website
Version Interface, RSM, Tension-clamp connection
Width 112mm
Width (inches) 4.4094 inch

Reviews

Be the first to submit a review

Trustpilot