Weidmuller Cable, Wire & Cable Assemblies-Power Cable Assemblies Cable 650514

Weidmuller Brand: Weidmuller
Weidmüller offers a range of high-quality, durable cables designed for exceptional performance and versatility, catering to various needs with options for different connectors and lengths.
Description Image Product Buy Pricing (Ex VAT) Colour Length Acceleration Abrasion resistance AF size Anti-kink sleeve Bending cycles Appendix D, According to Bending radius, min., moving Cable Arrangement of wire cores Bending radius, min., stationary Cable construction Cable Length Cable Type Case connector connection 1 Category Certificate no. (cULus) Characteristic impedance Coding
Weidműller 1301370300 Cable Single End No Connector 3m Length
Weidműller 1301370300 Cable Single End No Connector 3m Length
Standard range
Order code: 14-7130
MPN: 1301370300

Order in multiples of 15


Despatched within 5 working days - 19 in stock
15+ £29.81
Price per unit Ex VAT
Green 3 5 m/s² 9mm None 5 Mio 7.5 x cable diameter 4 x cable diameter 3 m E307231 none
Weidműller 2050010500 Cable One End Without Connector M12
Weidműller 2050010500 Cable One End Without Connector M12
Standard range
Order code: 14-9728
MPN: 2050010500

Order in multiples of 10


Despatched within 5 working days - 23 in stock
10+ £45.14
Price per unit Ex VAT
5 m/s² 13mm 10 Mio 7.5 x cable diameter 4 x cable diameter 5 Multi-core E310075 S-coded
Weidműller 2464200190 Cable High-Quality Durable Performance
Weidműller 2464200190 Cable High-Quality Durable Performance
Standard range
Order code: 15-3169
MPN: 2464200190

Despatched within 5 working days - 30 in stock
1+ £400.93
Price per unit Ex VAT
19 very good None Appendix B EN-50267-2-1 4x2 S/FTP Other 6A (IEC)
Weidműller 2723040010 Cable Durable High-Quality Insulation 10ft Length
Weidműller 2723040010 Cable Durable High-Quality Insulation 10ft Length
Standard range
Order code: 15-3171
MPN: 2723040010

Order in multiples of 4


Despatched within 5 working days - 10 in stock
4+ £51.23
Price per unit Ex VAT
Green 1 very good None Twisted pair 4x2 S/FTP 6 100 ± 15 O at 1–100
Weidműller 2723030010 Cable 3-Core Flexible Copper Conductors 100m
Weidműller 2723030010 Cable 3-Core Flexible Copper Conductors 100m
Standard range
Order code: 15-3174
MPN: 2723030010

Order in multiples of 4


Available to back orderBack-order availability date - 14/11/2026
4+ £46.41
Price per unit Ex VAT
Green 1 very good None Twisted pair 4x2 S/FTP 6 100 ± 15 O at 1–100

Trustpilot