Weidműller 1301370300 Cable Single End No Connector 3m Length

MPN
1301370300
Brand
Weidmuller
Order Code
14-7130
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
15+ £29.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 19 in stock

Weidmüller offers the 1301370300 cable with a single end and no connector, featuring a 3m length. This cable is built for robust performance in industrial automation settings. Its design makes it ideal for transmitting signals or power in applications where custom terminations are applied.
Colour Green
Length 3
Type Cable
Acceleration 5 m/s²
AF size 9mm
Anti-kink sleeve None
Bending cycles 5 Mio
Bending radius, min., moving 7.5 x cable diameter
Bending radius, min., stationary 4 x cable diameter
Cable Length 3 m
Certificate no. (cULus) E307231
Coding none
Colour coding blue, orange, white / blue,
Colour outer sheath Green
Configurable cable length No
Connection thread M8
Contact surface Gold-plated
Core cross-section 0.15mm²
Degree of protection (IP) IP67
GTIN (EAN) 4050118111224
Halogen No
Halogen free according to EN IEC 60754-1 false
Halogen free according to EN IEC 60754-2 false
Halogen free according to EN IEC 60754-3 false
Housing main material PUR
Hybrid cable No
Insulation PP
Irradiation crosslinked No
jumpered No
LED No
Material connector housing, connection 1 Plastic
Net weight 127g
Nominal Current 4 A
Nominal Voltage 30 V
Number of Poles 4
Outer cladding in accordance with UL 20963 (80 °C / 30 V)
Outside Diameter 4.8 mm ± 0.3mm
Pin assignment Other
Plug left M8, IP67, female contact,
Plug right free conductor end
Plugging cycles = 100
Pollution severity 3
Protection degree IP67
Qty. 1 items
REACH SVHC Lead 7439-92-1
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP e8d8af70-4c85-4483-bc8c-9bc5b598e2a9
Sheath material PUR
Sheathing colour green
Shielded Yes
Speed 180 m/s
Suitable for cable carriers Yes
Suitable for cable guide chain true
Temperature range of housing -25…+80°C
Temperature range, stationary -40...80°C
Threaded ring material Brass, nickel-plated
Tightening torque M8: 0.6 Nm
Type of connector connection 1 Other
UL File Number Search UL Website
Welding spark resistance No
Wiring diagram The ideal tool: Screwty ® with torque function

Reviews

Be the first to submit a review

Trustpilot