Weidmüller is known for producing durable, high-quality cable insulation, and the 2723040010 model features a 10-foot length suitable for various industrial applications. The insulation provides reliable protection and is ideal for environments requiring robust electrical connections. Engineers may find it beneficial for projects focused on maintaining secure and efficient cabling solutions.
| Colour |
Green |
| Length |
1 |
| Type |
Cable |
| Abrasion resistance |
very good |
| Anti-kink sleeve |
None |
| Arrangement of wire cores |
Twisted pair |
| Cable construction |
4x2 |
| Cable Type |
S/FTP |
| Category |
6 |
| Characteristic impedance |
100 ± 15 O at 1–100 |
| Colour anti-kink sleeve |
Black |
| Colour outer sheath |
Green |
| Colour sequence or wires - wire pairs |
white - blue, white - |
| Complete shielding |
Shielding braid made from |
| Copper diameter |
0.55 µm |
| copper wiring |
wire |
| Cross-section |
4*2*AWG 26/19 - |
| Degree of protection (IP) |
IP67 |
| Flame retardant |
According to IEC/EN 60332-3-24 |
| GTIN (EAN) |
4050118785753 |
| Halogen |
halogen-free |
| Halogen free according to EN IEC 60754-1 |
false |
| Halogen free according to EN IEC 60754-2 |
false |
| Halogen free according to EN IEC 60754-3 |
false |
| Installation temperature |
-30 °C...70°C |
| Insulation |
PP |
| Insulation cross-section |
0.98mm |
| Length (inches) |
39.3701 inch |
| Loop resistance |
280 O/km |
| Material connector housing, connection 1 |
Plastic |
| Material connector housing, connection 2 |
Plastic |
| Material sheath |
PUR |
| Min. bending radius, once only |
4 x cable diameter |
| Min. bending radius, repetitive |
7.5 x cable diameter |
| Net weight |
83g |
| Number of wires |
8 |
| Oil resistant according to EN IEC 60811-404 |
true |
| Pin assignment |
Other |
| Plug left |
M12, X-coded, IP67, male |
| Plug right |
M12, X-coded, IP67, male |
| Pulling force |
= 100 N |
| Qty. |
1 items |
| REACH SVHC |
Lead 7439-92-1 |
| Resistance to oils |
in accordance with IEC |
| Resistance to spread of flame |
in accordance with IEC |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant |
| SCIP |
67cf1078-beca-4687-860b-dc475a6ec24a |
| Sheath diameter, max. |
7.8mm |
| Sheathing colour |
green (RAL 6018) |
| Shielding |
S/FTP |
| Signal propagation time |
5.34 ns/m |
| Storage temperature |
Operating temperature |
| Strands |
19 |
| Test voltage: wire-wire-shield |
700 Vrms, 50 Hz, 1 min |
| Transfer impedance |
max. 30 mO/m at 10 MHz |
| Transmission rate |
10 Gbit/s |
| Type of connector connection 1 |
M12 |
| Type of connector connection 2 |
M12 |
| UV-resistant |
Yes |
| Version |
Dragline cable, M12 X-type IP 67 straight male, |
| Wire material |
Stranded tin-plated copper |
| Wire pair shielding |
Aluminium foil |