Weidmüller offers the 2464200190 cable known for its high-quality and durable performance. Designed for reliable electrical connections, it is suitable for industrial automation and control systems.
| Length |
19 |
| Type |
Cable |
| Abrasion resistance |
very good |
| Anti-kink sleeve |
None |
| Appendix D, According to |
Appendix B |
| Cable |
EN-50267-2-1 |
| Cable construction |
4x2 |
| Cable Type |
S/FTP |
| Case connector connection 1 |
Other |
| Category |
6A (IEC) |
| Colour anti-kink sleeve |
Black |
| Colour coding |
white / orange, orange, |
| Colour outer sheath |
Blue |
| Connector standard |
IEC 61076-2-109 |
| Corrosiveness of fumes |
to IEC 60754-2 |
| Cross-section |
4*2*AWG24/7 - 4*2*0.2 |
| Degree of protection (IP) |
IP65 |
| Fire safety for railway vehicles |
According to EN 45545, |
| Flame retardant |
According to IEC/EN 60332-3-24 |
| Fluorine content |
According to EN 60684-2 |
| GTIN (EAN) |
4050118478907 |
| Halogen |
No |
| Halogen free according to EN IEC 60754-1 |
false |
| Halogen free according to EN IEC 60754-2 |
false |
| Halogen free according to EN IEC 60754-3 |
false |
| Hydrogen halide content |
According to |
| Impervious to smoke |
According to BS 6853 |
| Insulation |
PE |
| Insulation cross-section |
1.35mm |
| Insulation Resistance |
= 100 MO |
| Length (inches) |
748.0315 inch |
| Material connector housing, connection 1 |
Plastic |
| Material connector housing, connection 2 |
Plastic |
| Material sheath |
Radox EM 104 |
| Min. bending radius, repetitive |
4 x cable diameter |
| Multi-wire metallic data and control |
DIN EN 50288-4-2 |
| Net weight |
1678g |
| Number of wires |
8 |
| NVP value |
70 |
| Oil resistant according to EN IEC 60811-404 |
false |
| Operating Voltage |
50 V |
| Pin assignment |
1:1 |
| Plug left |
M12, X-coded, Number |
| Plug right |
M12, X-coded, Number |
| Poisonous gases |
According to BS 6853 |
| REACH SVHC |
Lead 7439-92-1 |
| Resistance to oils |
in accordance with EN |
| Resistance to spread of flame |
in accordance with IEC |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
67cf1078-beca-4687-860b-dc475a6ec24a |
| Section 45 |
cables |
| Sheath diameter, max. |
8.6mm |
| Sheath diameter, min. |
7.6mm |
| Sheathing colour |
blue |
| Shielding |
S/FTP |
| Storage temperature |
Operating temperature |
| Strands |
7 |
| Suitable for cable guide chain |
false |
| Transmission rate |
10 Gbit/s |
| Type of connector connection 1 |
M12 |
| Type of connector connection 2 |
M12 |
| Version |
System cable, M12 X-type IP 67 straight male, |
| Wire connection cross section AWG, |
AWG 24 |
| Wire material |
Stranded tin-plated copper |
| Wiring |
Pinning |