Weidmüllers 2723030010 is a cable featuring 3-core flexible copper conductors over a 100-metre length. It is ideal for electrical installations requiring reliable conductivity and flexible cable routing. Suitable for use in industrial applications, it ensures efficient power distribution and signal transmission.
| Colour |
Green |
| Length |
1 |
| Type |
Cable |
| Abrasion resistance |
very good |
| Anti-kink sleeve |
None |
| Arrangement of wire cores |
Twisted pair |
| Cable construction |
4x2 |
| Cable Type |
S/FTP |
| Category |
6 |
| Characteristic impedance |
100 ± 15 O at 1–100 |
| Colour anti-kink sleeve |
Black |
| Colour outer sheath |
Green |
| Colour sequence or wires - wire pairs |
white - blue, white - |
| Complete shielding |
Shielding braid made from |
| Connection diagram |
Printing |
| Copper diameter |
0.55 µm |
| copper wiring |
wire |
| Cross-section |
4*2*AWG 26/19 - |
| Degree of protection (IP) |
IP67 |
| Flame retardant |
According to IEC/EN 60332-3-24 |
| GTIN (EAN) |
4050118785586 |
| Halogen |
halogen-free |
| Halogen free according to EN IEC 60754-1 |
false |
| Halogen free according to EN IEC 60754-2 |
false |
| Halogen free according to EN IEC 60754-3 |
false |
| Installation temperature |
-30 °C...70°C |
| Insulation |
PP |
| Insulation cross-section |
0.98mm |
| Length (inches) |
39.3701 inch |
| Loop resistance |
280 O/km |
| Material connector housing, connection 1 |
Plastic |
| Material connector housing, connection 2 |
Plastic |
| Material sheath |
PUR |
| Min. bending radius, once only |
4 x cable diameter |
| Min. bending radius, repetitive |
7.5 x cable diameter |
| Net weight |
80g |
| Number of wires |
8 |
| Oil resistant according to EN IEC 60811-404 |
true |
| Pin assignment |
Other |
| Plug left |
RJ45, IP20, male contact, |
| Plug right |
M12, X-coded, IP67, male |
| Pulling force |
= 100 N |
| Qty. |
1 items |
| REACH SVHC |
Lead 7439-92-1 |
| Resistance to oils |
in accordance with IEC |
| Resistance to spread of flame |
in accordance with IEC |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant |
| SCIP |
67cf1078-beca-4687-860b-dc475a6ec24a |
| Sheath diameter, max. |
7.8mm |
| Sheathing colour |
green (RAL 6018) |
| Shielding |
S/FTP |
| Signal propagation time |
5.34 ns/m |
| Storage temperature |
Operating temperature |
| Strands |
19 |
| Test voltage: wire-wire-shield |
700 Vrms, 50 Hz, 1 min |
| Transfer impedance |
max. 30 mO/m at 10 MHz |
| Transmission rate |
10 Gbit/s |
| Type of connector connection 1 |
RJ45 8(4) |
| Type of connector connection 2 |
M12 |
| UV-resistant |
Yes |
| Version |
Dragline cable, M12 X-type IP 67 straight male, |
| Wire material |
Stranded tin-plated copper |
| Wire pair shielding |
Aluminium foil |