Weidműller 2050010500 Cable One End Without Connector M12

MPN
2050010500
Brand
Weidmuller
Order Code
14-9728
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £45.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 23 in stock

Weidmüllers cable part number 2050010500, identified as a Cable One End Without Connector M12, is designed for robust industrial applications. Its lack of an M12 connector on one end allows for custom terminations, making it adaptable for various installations. Ideal for use in automation and control settings, it facilitates reliable connections in challenging environments.
Type Cable
Acceleration 5 m/s²
AF size 13mm
Bending cycles 10 Mio
Bending radius, min., moving 7.5 x cable diameter
Bending radius, min., stationary 4 x cable diameter
Cable Length 5
Cable Type Multi-core
Certificate no. (cULus) E310075
Coding S-coded
Colour cable sheath Black
Colour coding blue, brown, Green/yellow
Configurable cable length No
Connection thread M12
Connector standard IEC 61076-2-111
Contact surface Gold-plated
Continuity resistance 0
Core cross-section 1.5mm²
Degree of protection (IP) IP67
Dimensioned drawing Pole scheme
GTIN (EAN) 4050118441352
Halogen No
Halogen free true
Housing main material PUR
Insulation PP
Insulation Resistance 108 O
Irradiation crosslinked No
LED No
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Net weight 300g
Nominal Current 12 A
Nominal Voltage 600 V
Number of Poles 3
Outer cladding in accordance with UL 20234 (80 °C / 1000 V)
Outside Diameter 8.5 mm ± 0.3mm
PE function Yes
Permitted cable outer temperature after assembling without vibration -50 - 80
Permitted cable outer temperature during assembling/handling -40 - 80
Plug left M12, S-coded, IP67,
Plug right free conductor end
Plugging cycles = 100
Pollution severity 3
Positioning cable feed, box-sided Right-angled
Protection degree IP67, when screwed in
Qty. 1 items
Rated current In 12
Rated voltage 600
REACH SVHC Lead 7439-92-1
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant
SCIP e8d8af70-4c85-4483-bc8c-9bc5b598e2a9
Screened false
Sheath material PUR
Sheathing colour black
Shielded No
Speed 5 m/s
Suitable for cable carriers Yes
Temperature range of housing -40 … +85 ° C
Temperature range, moving -40...80°C
Temperature range, stationary -50...80°C
Tightening torque M12: 1.0 Nm
Type of electrical connection, box-sided M12
Type of plug-in contact, box-sided Female (bus)
UL File Number Search UL Website
Vulcanized false
Welding spark resistance No
Wiring diagram The ideal tool: Screwty ® with torque function
With LED indication false

Reviews

Be the first to submit a review

Trustpilot