Weidmüller 8950720000 TOS 24VDC / 48VDC 0.1A

MPN
8950720000-1
Brand
Weidmuller
EAN-13
2050001361028
Order Code
50-4752
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 131 in stock

A 6.1mm wide 100mA relay module that features a solid state relay with a control voltage of 24V DC and load voltage of 5 to 48V DC. The relay is of the opto coupler type so that there is complete electrical isolation between input and output, making the relay suitable for use in industrial applications where electrical isolation and signal conditioning without switching amplification is desired.

The compact design, with a width of just 6.1mm, saves on space on the DIN rail and enables the option of a pluggable cross-connection.
  • Screw connection
  • Green LED status indicator
  • Load-side protective circuit
  • Space saving 6.1mm width
  • Plug-in cross connections
  • Enclosed design
Type DIN Rail Mount
Input Voltage 48V DC
Contact Configuration Opto Output
Switching Voltage 48VDC
Width 6.1mm
Height 74.4mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot