Solid State Relay Modules 6mm DIN Rail Mounting - TERMOPTO Series

Weidmuller Brand: Weidmuller

A range of solid state relays that are available in a choice of control and load voltages and currents. The relays are of the opto coupler type so that there is complete electrical isolation between input and output, making the relays suitable for use in industrial applications where electrical isolation and signal conditioning without switching amplification is desired.

The compact design, with a width of just 6.1mm, saves on space on the DIN rail and enables the option of a pluggable cross-connection.

  • Screw connection
  • Green LED status indicator
  • Load-side protective circuit
  • Space saving 6.1mm width
  • Plug-in cross connections
  • Enclosed design
Description Image Product Buy Pricing (Ex VAT) Input Voltage Switching Voltage Type Contact Configuration Width Height IP Rating Maximum Temperature Min. temperature
Weidmüller 8950700000 TOS 5VDC / 48VDC 0.1A
Weidmüller 8950700000 TOS 5VDC / 48VDC 0.1A
Standard range
Order code: 50-4751
MPN: 8950700000-1

Despatched within 4 working days - 36 in stock
1+ £11.06
Price per unit Ex VAT
48V DC 48VDC DIN Rail Mount Opto Output 6.1mm 74.4mm IP20 +60°C -20°C
Weidmüller 8950720000 TOS 24VDC / 48VDC 0.1A
Weidmüller 8950720000 TOS 24VDC / 48VDC 0.1A
Standard range
Order code: 50-4752
MPN: 8950720000-1

Despatched within 4 working days - 131 in stock
1+ £10.07
Price per unit Ex VAT
48V DC 48VDC DIN Rail Mount Opto Output 6.1mm 74.4mm IP20 +60°C -20°C
Weidmüller 8950820000 TOS 24VAC / 48VDC 0.1A
Weidmüller 8950820000 TOS 24VAC / 48VDC 0.1A
Standard range
Order code: 50-4753
MPN: 8950820000-1

Despatched within 4 working days - 5 in stock
1+ £10.28
Price per unit Ex VAT
48V DC 24VAC DIN Rail Mount Opto Output 6.1mm 74.4mm IP20 +60°C -20°C
Weidmüller 8950850000 TOS 230VAC / 48VDC 0.1A
Weidmüller 8950850000 TOS 230VAC / 48VDC 0.1A
Extended range
Order code: 50-4754
MPN: 8950850000-1

Available to back orderBack order, lead time 5 weeks
1+ £12.79
Price per unit Ex VAT
48V DC 230VAC DIN Rail Mount Opto Output 6.1mm 74.4mm IP20 +60°C -20°C
Weidmüller 8951100000 TOS 5VDC / 230VAC 0.1A
Weidmüller 8951100000 TOS 5VDC / 230VAC 0.1A
Standard range
Order code: 50-4755
MPN: 8951100000-1

Despatched within 4 working days - 12 in stock
1+ £20.74
Price per unit Ex VAT
230 VAC 230VAC DIN Rail Mount Opto Output 6.1mm 74.4mm IP20 +60°C -20°C
Weidmüller 8951120000 TOS 24VDC / 230VAC 0.1A
Weidmüller 8951120000 TOS 24VDC / 230VAC 0.1A
Standard range
Order code: 50-4756
MPN: 8951120000-1

Despatched within 4 working days - 22 in stock
1+ £21.30
Price per unit Ex VAT
24V DC 230VAC DIN Rail Mount Opto Output 6.1mm 74.4mm IP20 +60°C -20°C
Weidmüller 8950900000 TOS 5VDC / 48VDC 0.5A
Weidmüller 8950900000 TOS 5VDC / 48VDC 0.5A
Standard range
Order code: 50-4757
MPN: 8950900000-1

Despatched within 4 working days - 8 in stock
1+ £12.97
Price per unit Ex VAT
48V DC 48VDC DIN Rail Mount Opto Output 6.1mm 74.4mm IP20 +60°C -20°C
Weidmüller 8951050000 TOS 230VAC / 48VDC 0.5A
Weidmüller 8951050000 TOS 230VAC / 48VDC 0.5A
Standard range
Order code: 50-4758
MPN: 8951050000-1

Despatched within 4 working days - 10 in stock
1+ £15.61
Price per unit Ex VAT
48V DC 230VAC DIN Rail Mount Opto Output 6.1mm 74.4mm IP20 +60°C -20°C
Weidmüller 1275100000 TOS 24VDC / 24VDC 4A
Weidmüller 1275100000 TOS 24VDC / 24VDC 4A
Order code: 50-4760
MPN: 1275100000-1
1+ £23.96
Price per unit Ex VAT
24V DC 24V DC DIN Rail Mount Opto Output 6.1mm 74.4mm IP20 +60°C -20°C

Trustpilot