Weidmüller 1478240000 PRO MAX Rail PSU 240W 48V 5A DIN-mounted solution

MPN
1478240000
Brand
Weidmuller
EAN-13
4016139081663
Order Code
08-2486
Country of Origin
China
View Full Product Range (21)
Qty Was Unit Price (Inc VAT)
1+ £237.98 £194.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 15/05/2026

The Weidmüller PRO MAX 240W 48V 5A is a rail-mounted power supply unit designed for industrial use. It delivers a reliable 48 V DC output with a 5 A current capacity, making it suitable for powering demanding electrical systems. This durable PSU is commonly used in DIN rail installations for automation and control applications.
Type Rail mounted PSU (DIN)
Output Voltage 48V DC
Output Current 5A
Number of Outputs 1
Power Rating 240W
1st secondary output voltage 48 - 48
AC failure bridging time @ Inom min. 20 ms
AC input voltage range 85…277 V AC
Ambient temperature 25°C
Built-in height 230
Built-in width 120
Certificate no. (cULus) E258476
Certificate no. (cULusEX) E470829
Certificate No. (cURus) E255651
Conductor cross-section, AWG/kcmil , 10 AWG Conductor cross-section, AWG/kcmil , 26 AWG
Conductor cross-section, AWG/kcmil , 26 AWG Wire connection cross section, flexible 4mm²
Conductor cross-section, flexible , max. 4 mm² Conductor cross-section, flexible , min. 0.22mm²
Conductor cross-section, flexible , min. 0.22 mm² Conductor cross-section, rigid , max.
Conductor cross-section, rigid , max. 6mm²
Conductor cross-section, rigid , min. 0.18mm²
Configurable No
Connection Screw terminal
Connection system Screw connection
Contact load (NO contact) max. 30 V DC / 1 A
Current consumption in relation to the Voltage type
Current limiting > 120% IN
DC input voltage range 80...370 V DC
Degree of efficiency 92.5%
Degree of protection (IP) IP20
Depth 125
Depth (inches) 4.9212 inch
Derating > 60°C / 75% @ 70°C
Dim (L x W x H) 130 x 60 x 125 mm
Direct mounting possible false
Earth leakage current, max. 3.5mA
ECLASS 14.0 27-04-07-01
ECLASS 15.0 27-04-07-01
Efficiency 92.5%
Electric symbol Derating curve
Electrical machine equipment Acc. to EN60204
ETIM 10.0 EC002540
ETIM 8.0 EC002540
ETIM 9.0 EC002540
Floating contact Yes
Frequency range AC 45…65 Hz
GTIN (EAN) 4050118285994
GTIN (EAN) 4050118896350 thickness (A): 0.6mm
Height 125mm
Height (inches) 5.1181 inch
Housing version Metal, corrosion resistant
Humidity at operating temperature 5...95 %, no condensation
Input Connector Type Screw Terminal Block
Input fuse (internal) Yes
Input/Output Type AC/DC
Inrush current max. 15 A
Insulation voltage input / earth 3.5 kV
Insulation voltage output / earth 0.5 kV
Insulation voltage, input/output 4 kV
Interference immunity test acc. to EN 55024, EN 55032,
Length 130mm
Max Operating Temperature 70°C
max. min.
Max. operating temperature (derating) +70°C
Max. output current 5A
Max. temperature +85°C
Maximum Input Current 3A
Maximum Output Current 6A
Maximum Output Power 240W
Medical Application No
Min Operating Temperature -25°C
min. (input), max.
Min. operating temperature (derating) -25°C
Min. temperature -40°C
Minimum Isolation Voltage 4000V
Misc Attribute PRO MAX 240W 48V 5A
Mounting position, installation notice Horizontal on TS35 mounting rail. 50 mm of clearance at top & bottom for air circ. Can mount
Net weight 1050g
Noise emission in accordance with Class B
Nominal Input Voltage 100-240 V/AC
Nominal output current for Unom 5 A @ 60°C
Nominal power consumption 259.5 VA
Nominal value output current 1 5
Nominal value output voltage 1 48
Operating Temperature -25 °C...70°C
Operating temperature (max.) +70°C
Operating temperature (min.) -25°C
Output Power 240 W
Output Type Fixed
Output voltage stabilized true
Output voltage, max. 56 V
Output voltage, min. 30 V
Output voltage, note (adjustable via
Parallel connection option yes, max. 5
Performance level according to EN ISO 13849-1 None
Phases 1
Pin Count 11
Pollution severity 2
Power Consumption 259.5
Power Factor Power factor typical
Power Indicator Yes
Power loss, idling 2.4 W
Power loss, nominal load 19.5 W
Power Output 240
power supplies 61558-2-16
Protection against inverse voltage Yes
Protection Class I, with PE connection
Protection degree IP20
Rated input voltage 100...240 V AC
Rated output voltage 48 V DC ± 1 %
Rated supply voltage AC 50 Hz 85 - 264
Rated supply voltage AC 60 Hz 85 - 264
Rated supply voltage DC 80 - 370
REACH SVHC Lead 7439-92-1
Recommended back-up fuse 10 A, Char. B circuit breaker, 6...8 A, char. C circuit breaker
Residual ripple, breaking spikes <50 mVss @ UNenn, Full
ROHS Conform
RoHS Compliance Status Compliant with exemption
Safety extra-low voltage SELV acc. to IEC 60950-1,
Safety transformers for switch-mode According to EN
SCIP 6d8cdf22-8230-4af8-86c8-3558c716666d
Screwdriver blade 0.8 x 4.0, PZ 1
Shock resistance IEC 60068-2-27 30 g in all directions
Short-circuit protection Yes
Short-circuit-proof true
SIL according to IEC 61508 None
Stabilized true
Start-up = -40°C
Storage temperature -40 °C...85°C
Style DIN Rail
Suitable for distribution board false
Suitable for rail mounting true
Suitable for safety functions false
Surge protection Varistor
Surge voltage category III
Tightening torque, max. 0.6 Nm
Tightening torque, min. 0.5 Nm
Tolerance ±1%
Type of electric connection Screw connection
UL File Number Search UL Website
Version Power supply, switch-mode power supply unit, 48
Vibration resistance IEC 60068-2-6 2.3 g
Voltage type DC
Voltage type (supply voltage) AC/DC
Wall mounting possible true
Width 60mm
Width (inches) 2.3622 inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot