Weidmüller 1469580000 SMPSU 12V DC 10A 120W DIN Rail PSU Open PSU Units

MPN
1469580000
Brand
Weidmuller
EAN-13
4050118275803
Order Code
18-4978
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Inc VAT)
1+ £192.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Weidmüller 1469580000 represents the PRO ECO 120W 12V 10A DIN rail power supply unit, specifically designed for use in industrial environments requiring reliable and efficient power management. This open-type DIN power supply module provides a stable 12V DC output at a current of 10A, making it a robust solution for industrial automation systems, machinery control, and other critical applications. Engineered for seamless integration onto standard DIN rails, it offers simplicity and convenience in installation while ensuring optimal performance with high efficiency and minimal heat dissipation. With a power rating of 120W, it is well-suited for use in settings where consistent power and reliability are paramount, such as in control panels and distribution boards within manufacturing or process industries. This versatile power supply unit also bears the EAN code 04050118275803, ensuring easy traceability and compatibility in varied industrial setups.
Type Power supply, switched-mode power supply, 12 V.
Output Voltage 12V DC
Number of Outputs 1
@ 120 V DC 120 V DC)
115 V AC 20 ms @ 115 V AC
1st secondary output voltage 12 - 12
AC current consumption 1.25 A @ 230 V AC / 2.25
AC failure bridging time @ Inom > 80 ms @ 230 V AC / >
AC input voltage range 85...264 V AC (derating at
against electrical shock DIN57100-410
Alternative product PRO BAS 120W 12V 10A
Available until 2026-12-30T00:00:00+01:00
Built-in height 225mm
Built-in width 100mm
Capacitive load unrestricted
Certificate no. (cULus) E258476
Conductor cross-section, AWG/kcmil , 12 AWG Conductor cross-section, AWG/kcmil , 26 AWG
Conductor cross-section, flexible , max. 2.5 mm² Conductor cross-section, flexible , min. 0.5mm²
Conductor cross-section, rigid , max. 6mm²
Conductor cross-section, rigid , min. 0.5mm²
Configurable No
Connection Screws
Connection system Screw connection
Contact load (NO contact) max. 30 V DC / 1 A
Content 1
Continuous output current @ UNominal 10 A @ 55 °C, 2.5 A @ 70 Ramp-up time
DC current consumption 0.4 A @ 370 V DC / 1.2 A
DC input voltage range 80...370 V DC (Derating @
Degree of efficiency 87 %
Degree of protection (IP) IP20
Delivery status This article will no longer be available in the future.
Depth 100mm
Depth (inches) 3.937 inch
Dimensions (L x W x H) 100 x 40 x 125 mm
Direct mounting possible false
Earth leakage current, max. 3.5mA
ECLASS 14 27-04-07-01
ECLASS 15.0 27-04-07-01
Efficiency 87%
Electric symbol Derating curve
Electrical machine equipment Acc. to EN60204
EN55032 EN 61000-4-3 (RS), EN
ETIM 10 EC002540
ETIM 8.0 EC002540
ETIM 9.0 EC002540
Floating contact Yes
For use with electronic equipment Acc. to EN50178 /
Frequency range AC 47...63 Hz
GTIN (EAN) 4050118275803
Height 125mm
Height (inches) 4.9212 inch
Housing version Metal, corrosion resistant
Indication Green LED (Uoutput >
Input Connector Type Screw Terminal Block
Input fuse (internal) Yes
Input Voltage 85 - 264 V/AC, 80 - 370V DC
Input/Output Type AC/DC
Inrush current max. 40 A
Insulation voltage input / earth 2 kV
Insulation voltage output / earth 0.5 kV
Insulation voltage, input/output 3 kV
Interference immunity test acc. to EN 61000-4-2 (ESD),
IP Protection IP20
IP Rating IP20
Length 100mm
Limiting of mains voltage harmonic According to EN
Max Operating Temperature 70°C
max. min.
Max. operating temperature (derating) +70°C
Max. output current 10A
Max. perm. air humidity (operational) 5 %…95 % RH
Max. temperature +70°C
Maximum Output Current 10A
Maximum Output Power 120W
Medical Application No
Min Operating Temperature -25°C
Min. operating temperature (derating) -25°C
Min. temperature -25°C
Mounting position, installation notice on terminal rail TS 35
MTBF 500000h
Net weight 605g
Noise emission in accordance with Class B
Nominal Input Voltage 100-240 V/AC
Nominal output current for Unom 10 A @ 55°C
Nominal power consumption 137.9 VA
Nominal value output current 1 10
Nominal value output voltage 1 12
Operating Temperature -25 °C...70°C
Operating temperature (max.) +70°C
Operating temperature (min.) -25°C
Output current (max.) - rounded 10A
Output Power 120 W
Output Type Adjustable
Output voltage (max.) 16V DC
Output voltage (min.) 10V DC
Output voltage (nominal) 12V DC
Output voltage stabilized true
Output voltage, max. 16 V
Output voltage, min. 10 V
Output voltage, note (adjustable via
Overload protection Yes
Parallel connection option yes, max. 5
Performance level according to EN ISO 13849-1 None
Phases 1
Pin Count 9
Pollution severity 2
Power 120W
Power Consumption 137.9W
Power factor (approx.) > 0.5…230 V AC / > 0.53…
Power Indicator Yes
Power loss, idling 4 W
Power loss, nominal load 20 W
Power Output 120
power supplies 61558-2-16
Product Type SMPSU
Protection against dangerous shock Acc. to VDE0106-101
Protection against inverse voltage Yes
Protection against over-heating Yes
Protection Class I, with PE connection
Protection degree IP20
Protective separation / protection VDE0100-410 / acc. to
Rated input voltage 100...240 V AC
Rated output voltage 12 V DC ± 1 %
Rated supply voltage AC 50 Hz 85 - 264
Rated supply voltage AC 60 Hz 85 - 264
Rated supply voltage DC 80 - 370
REACH SVHC Lead 7439-92-1
Recommended back-up fuse 4 A / DI, safety fuse
Relay on/off Output voltage
Residual ripple, breaking spikes <50 mV ss @ 12 V DC, I
ROHS Conform
RoHS Compliance Status Compliant with exemption
Safety extra-low voltage SELV acc. to IEC 60950-1,
Safety transformers for switch-mode According to EN
SCIP 6d8cdf22-8230-4af8-86c8-3558c716666d
Shock resistance IEC 60068-2-27 15 g In all directions
Short-circuit protection Yes
Short-circuit-proof true
SIL according to IEC 61508 None
Stabilized true
Storage temperature -40 °C...85°C
Style Enclosed
Suitable for distribution board FALSE
Suitable for rail mounting TRUE
Suitable for safety functions FALSE
Surge protection Varistor
Surge voltage category II
Tightening torque, max. 0.6 Nm
Tightening torque, min. 0.5 Nm
Type of electric connection Screw connection
UL File Number Search UL Website
Version Power supply, switch-mode power supply unit, 12
Vibration resistance IEC 60068-2-6 1 g according to EN
Voltage type (supply voltage) AC/DC
Wall mounting possible true
Weight 684g
Width 40mm
Width (inches) 1.5748 inch
Wire connection cross section, flexible 2.5 mm² Conductor cross-section, flexible , min. 0.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot