Weidmüller 1275100000 TOS 24VDC / 24VDC 4A

MPN
1275100000-1
Brand
Weidmuller
EAN-13
2050001361189
Order Code
50-4760
View Full Product Range (9)

Discontinued


A 6.1mm wide 4A relay module that features a solid state relay with a control voltage of 24V DC and load voltage of 3 to 33V DC. The relay is of the opto coupler type so that there is complete electrical isolation between input and output, making the relay suitable for use in industrial applications where electrical isolation and signal conditioning without switching amplification is desired.

The compact design, with a width of just 6.1mm, saves on space on the DIN rail and enables the option of a pluggable cross-connection.
  • Screw connection
  • Green LED status indicator
  • Load-side protective circuit
  • Space saving 6.1mm width
  • Plug-in cross connections
  • Enclosed design
Type DIN Rail Mount
Input Voltage 24V DC
Contact Configuration Opto Output
Switching Voltage 24V DC
Width 6.1mm
Height 74.4mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -20°C

Trustpilot