Weidmüller 1050000000-50 W-series Terminal panel 50pcs dark beige |
08-2422
|
|
11 in stock, despatched in 4 working days
|
1+ £22.03
Price per unit Ex VAT
|
(L x W x H) 56 x 1.5 x 33.5 mm |
33.5mm |
|
56mm |
WAP 2.5-10 |
|
|
1.5mm |
Terminal panel |
Yes |
Weidmüller 1050100000-20 W-series Terminal panel 20pcs dark beige plate |
08-2423
|
|
2 in stock, despatched in 4 working days
|
1+ £12.03
Price per unit Ex VAT
|
(L x W x H) 56 x 1.5 x 49.5 mm |
49.5mm |
Beige |
56mm |
|
WAP 16 +35 WTW 2.5-10 |
WAP 16+35 WTW 2.5-10 |
1.5mm |
Terminal panel |
Yes |
Weidmüller 1059100000-20 W-series Terminal panel 20pcs RoHS-compliant |
08-2425
|
|
4 in stock, despatched in 4 working days
|
1+ £15.31
Price per unit Ex VAT
|
(L x W x H) 69 x 1.5 x 54.5 mm |
54.5mm |
Beige |
69mm |
WAP WDK2.5 |
|
|
1.5mm |
Terminal panel |
Yes |
Weidmüller 1547690000 Terminal panel grey pack of 20 durable design |
08-2505
|
|
3 in stock, despatched in 4 working days
|
1+ £7.40
Price per unit Ex VAT
|
(L x W x H) 43.1 x 2.1 x 88.25 mm |
88.25mm |
Grey |
43.1mm |
|
With latching pin |
AEP 2T 2.5 |
2.1mm |
Terminal panel |
Yes |
Weidmüller 1608740000-50 Z-series Terminal panel 50pcs dark beige |
08-2514
|
|
11 in stock, despatched in 4 working days
|
1+ £20.65
Price per unit Ex VAT
|
(L x W x H) 59.5 x 2 x 30.5 mm |
30.5mm |
Beige |
59.5mm |
ZAP/TW 1 |
|
|
2mm |
Terminal panel |
Yes |
Weidmüller 1674730000-20 Z-series Terminal panel 20pcs dark beige |
08-2530
|
|
17 in stock, despatched in 4 working days
|
1+ £14.27
Price per unit Ex VAT
|
(L x W x H) 79 x 1.5 x 43 mm |
43mm |
Beige |
79mm |
ZAP/TW ZDK2.5 |
|
|
1.5mm |
Terminal panel |
Yes |
Weidmüller 1706110000-50 Z-series Terminal panel 50pcs dark beige 2.5mm |
08-2540
|
|
2 in stock, despatched in 4 working days
|
1+ £19.92
Price per unit Ex VAT
|
(L x W x H) 50.5 x 2.5 x 36.2 mm |
36.2mm |
Beige |
50.5mm |
|
ZAP/TW 7 |
ZAP/TW7 |
2.5mm |
Terminal panel |
Yes |
Weidmüller 1814710000-50 Z-series Terminal panel 50pcs black 2mm |
08-2551
|
|
8 in stock, despatched in 4 working days
|
1+ £23.02
Price per unit Ex VAT
|
(L x W x H) 67.95 x 2 x 38.54 mm |
38.54mm |
|
67.95mm |
|
ZAP ZDU 6-2 SW |
ZAP ZDU6-2 SW |
2mm |
Terminal panel |
Yes |