Weidmüller 1706110000-50 Z-series Terminal panel 50pcs dark beige 2.5mm

MPN
1706110000-50
Brand
Weidmuller
EAN-13
4008190915452
Order Code
08-2540
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £21.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 09/10/2026

The Weidmüller 1706110000-50 terminal panel is an industrial good designed for switchboard terminals, providing reliable continuity. This packaging unit contains 50 pieces suitable for use in serial terminal applications. Weidmüller products are known for their durability in electrical installations and automation systems.
Accessory Type Terminal panel
Used With Z-Series
Dim (L x W x H) 50.5 x 2.5 x 36.2 mm
Factory colour Beige
Height 36.2mm
Industrial packaging Yes
Length 50.5mm
Misc Attribute 1 ZAP/TW 7
Misc Attribute 2 ZAP/TW7
Weight 2.841g
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot