Weidmüller 1674730000-20 Z-series Terminal panel 20pcs dark beige

MPN
1674730000-20
Brand
Weidmuller
EAN-13
4008190444891
Order Code
08-2530
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Weidmüller's 1674730000-20 Terminal Panel is an industrial product featuring serial and switchboard terminals to ensure electrical continuity. The panel is packaged in a production unit containing 20 pieces. It is typically used in switchboards and other electrical installations to maintain secure connections.
Accessory Type Terminal panel
Used With Z-Series
Dim (L x W x H) 79 x 1.5 x 43 mm
Factory colour Beige
Height 43mm
Industrial packaging Yes
Length 79mm
Misc Attribute ZAP/TW ZDK2.5
Weight 4.385g
Width 1.5mm

Reviews

Be the first to submit a review

Trustpilot