Weidmüller 1050000000-50 W-series Terminal panel 50pcs dark beige

MPN
1050000000-50
Brand
Weidmuller
EAN-13
4008190103149
Order Code
08-2422
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £22.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Weidmüller terminal panel 1050000000-50 consists of 50 pieces, ideal for serial and switchboard terminal applications. It ensures continuity in wiring setups and is specifically designed for industrial settings. Manufactured by Weidmüller, this product is typically used for efficient electrical connections in production environments.
Accessory Type Terminal panel
Used With W-Series
Dim (L x W x H) 56 x 1.5 x 33.5 mm
Height 33.5mm
Industrial packaging Yes
Length 56mm
Misc Attribute WAP 2.5-10
Weight 2.36g
Width 1.5mm

Reviews

Be the first to submit a review

Trustpilot