Weidmüller 1050100000-20 W-series Terminal panel 20pcs dark beige plate

MPN
1050100000-20
Brand
Weidmuller
EAN-13
4008190079901
Order Code
08-2423
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Weidmüller manufactures the 1050100000-20 terminal panel, which is known for its serial and switchboard terminal applications. This product comes in a packaging unit containing 20 pieces, ideal for ensuring continuity in industrial settings. Typically used in electrical switchboards, these terminals provide reliable connections for various industrial applications.
Accessory Type Terminal panel
Used With W-Series
Dim (L x W x H) 56 x 1.5 x 49.5 mm
Factory colour Beige
Height 49.5mm
Industrial packaging Yes
Length 56mm
Misc Attribute 1 WAP 16 +35 WTW 2.5-10
Misc Attribute 2 WAP 16+35 WTW 2.5-10
Weight 4.617g
Width 1.5mm

Reviews

Be the first to submit a review

Trustpilot