Weidmüller 1608740000-50 Z-series Terminal panel 50pcs dark beige

MPN
1608740000-50
Brand
Weidmuller
EAN-13
4008190190859
Order Code
08-2514
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £20.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Weidmüller's terminal panel, model 1608740000-50, is designed for efficient switchboard applications. This industrial product ensures continuity and is delivered as a production packaging unit containing 50 pieces. Ideal for serial terminal connections, it is commonly used in professional electrical installations.
Accessory Type Terminal panel
Used With Z-Series
Dim (L x W x H) 59.5 x 2 x 30.5 mm
Factory colour Beige
Height 30.5mm
Industrial packaging Yes
Length 59.5mm
Misc Attribute ZAP/TW 1
Weight 2.952g
Width 2mm

Reviews

Be the first to submit a review

Trustpilot