Weidmüller 1547690000 Terminal panel grey pack of 20 durable design

MPN
1547690000
Brand
Weidmuller
EAN-13
4050118441048
Order Code
08-2505
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Weidmüller 1547690000 terminal panel is a grey serial terminal set comprising 20 pieces, designed for use in switchboards. Manufactured by Weidmüller, it ensures continuity in electrical connections and is commonly applied in industrial control systems. Typical applications include facilitating secure and efficient wiring setups in electrical panels.
Accessory Type Terminal panel
Ambient temperature -5 °C…40°C
Basic material Wemid
Colour Beige
Continuous operating temp., max. 130°C
Continuous operating temp., min. -60°C
Depth 43.1mm
Depth (inches) 1.6968 inch
Dim (L x W x H) 43.1 x 2.1 x 88.25 mm
End plate model true
Factory colour Grey
GTIN (EAN) 4050118441048
Height 88.25mm
Height (inches) 3.4744 inch
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 43.1mm
Military Spec False
Misc Attribute 1 With latching pin
Misc Attribute 2 AEP 2T 2.5
Net weight 2.9g
Partition model false
Product Carbon Footprint Cradle to gate
Qty. 20 items
REACH Compliant
REACH SVHC No SVHC above 0.1 wt%
ROHS Yes
RoHS Compliance Status Compliant without exemption
Snap in true
Snap-on Yes
Storage temperature -25 °C...55°C
Thickness 2.1
Type AEP 2T 2.5
UL 94 flammability rating V-0
Width 2.1mm
Width (inches) 0.0827 inch
With snap-in pegs Yes

Reviews

Be the first to submit a review

Trustpilot