Weidmüller 1814710000-50 Z-series Terminal panel 50pcs black 2mm

MPN
1814710000-50
Brand
Weidmuller
EAN-13
4032248359417
Order Code
08-2551
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £24.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Weidmüller's 1814710000-50 terminal panel includes 50 serial and switchboard terminals designed for industrial applications. It features continuity and reliable connections, making it essential for creating efficient electrical switchboards. Typical uses include integration into control cabinets and distribution boards.
Accessory Type Terminal panel
Used With Z-Series
Dim (L x W x H) 67.95 x 2 x 38.54 mm
Height 38.54mm
Industrial packaging Yes
Length 67.95mm
Misc Attribute 1 ZAP ZDU 6-2 SW
Misc Attribute 2 ZAP ZDU6-2 SW
Weight 3.201g
Width 2mm

Reviews

Be the first to submit a review

Trustpilot