Weicon 10017324 WEICONLOCK® AN 302-42 Threadlocking 20 ml

MPN
10017324
Brand
Weicon
EAN-13
4024596020293
Order Code
65-4897
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    20ml 50ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

WEICONLOCK AN 302-42 is a medium-viscosity, medium-strength screw lock with dosing tip. The screw lock hardens quickly and can be removed normally.


Type Threadlocker
Strength Medium
Dispensing Method Dispenser Pen
Volume 20ml
Maximum Temperature 150°C
Min. temperature -60°C

Reviews

Be the first to submit a review

Trustpilot